Parametric results for: AT28C16E-15JI under EEPROMs

Filter Your Search

31 - 40 of 146,547 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
24FC01-I/SN
Microchip Technology Inc
$0.1296 Yes Active 1.024 kbit 8 128X8 5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 1 128 128 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 3 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 Microchip
M24C64-WMN6TP
STMicroelectronics
$0.1312 Yes Not Recommended 65.536 kbit 8 8KX8 3.3 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 2 µA 2.5 µA 5.5 V 2.5 V CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8 1980-01-04
24AA025E48T-I/SN
Microchip Technology Inc
$0.1315 Yes Yes Active 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 1.7V TO 2.5V @ 0.1MHz 200 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 Microchip
M24C32-WMN6TP
STMicroelectronics
$0.1327 Yes Not Recommended 32.768 kbit 8 4KX8 3 V 1 MHz EEPROM 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 2.5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant STMicroelectronics SOIC 8 1980-01-04
M24C64-RDW6TP
STMicroelectronics
$0.1334 Yes Active 65.536 kbit 8 8KX8 2.5 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 1 µA 2.5 µA 5.5 V 1.8 V CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS TSSOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
BR24G04F-3GTE2
ROHM Semiconductor
$0.1341 Yes Active 4.096 kbit 8 512X8 2.5 V 400 kHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.71 mm 5 mm 4.4 mm ROHM CO LTD SOP-8 compliant EAR99 8542.32.00.51 ROHM Semiconductor
M24C01-RMN6P
STMicroelectronics
$0.1363 Yes Active 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
BR24G01FVT-3GE2
ROHM Semiconductor
$0.1390 Yes Active 1.024 kbit 8 128X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 2 µA 2 µA 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ROHM CO LTD TSSOP-8 compliant EAR99 8542.32.00.51 ROHM Semiconductor
M24C08-RMN6TP
STMicroelectronics
$0.1391 Yes Active 8.192 kbit 8 1KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DMMR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
M24C02-WMN6P
STMicroelectronics
$0.1395 Yes Active 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8