Parametric results for: CAT93C4631KI-25 under EEPROMs

Filter Your Search

21 - 30 of 146,547 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BR24G02FVJ-3GTE2
ROHM Semiconductor
$0.1163 Yes Not Recommended 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM SEATED HT-CALCULATED 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS 3-STATE SERIAL 2.5 V I2C 2 µA 2 µA 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms HARDWARE S-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROHM CO LTD TSSOP-8 compliant EAR99 8542.32.00.51 ROHM Semiconductor
AT24CS01-SSHM-B
Microchip Technology Inc
$0.1184 Yes Yes Active 16.384 kbit 8 2048X8 5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 1 2048 2.048 k SYNCHRONOUS 3-STATE SERIAL 5 V NO I2C 6 µA 10 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 compliant Microchip
M24C02-FMN6TP
STMicroelectronics
$0.1189 Yes Active 2.048 kbit 8 256X8 400 kHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.7 V CMOS OTHER 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -20 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24C02-RDW6TP
STMicroelectronics
$0.1190 Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
M24C01-WMN6P
STMicroelectronics
$0.1197 Yes Not Recommended 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
M95010-RMN6TP
STMicroelectronics
$0.1226 Active 1.024 kbit 8 128X8 2.5 V 5 MHz EEPROM 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL SPI 500 µA 1 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP, SOP8,.25 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
AT24C256B-PU
Atmel Corporation
$0.1229 Yes Obsolete 262.144 kbit 8 32KX8 2.5 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 3.6 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm ATMEL CORP 0.300 INCH, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-001BA, DIP-8 compliant EAR99 8542.32.00.51 Microchip DIP 8
AT24C1024BN-SH-B
Atmel Corporation
$0.1229 Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 128000 131.072 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 3.6 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.32.00.51 Microchip SOIC 8
AT24C08D-XHM-B
Atmel Corporation
$0.1229 Yes Yes Transferred 8.192 kbit 8 1KX8 1.8 V 1 MHz EEPROM 1000000 Write/Erase Cycles 1010DXXR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 3.6 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP TSSOP, compliant EAR99 8542.32.00.51 Microchip TSSOP 8
24FC01-I/SN
Microchip Technology Inc
$0.1275 Yes Active 1.024 kbit 8 128X8 5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 1 128 128 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 3 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 Microchip