Parametric results for: 16x16­ under EEPROMs

Filter Your Search

1 - 10 of 904 results

|
-
-
-
-
-
-
-
Organization: 16X16
Select parts from the table below to compare.
Compare
Compare
CAT34C02HU4IGT4A
onsemi
$0.2906 Yes Active 256 bit 16 16X16 5 V 400 kHz EEPROM 100 YEAR DATA RETENTION 100 1000000 Write/Erase Cycles 1010DDDR 1 1 16 16 words SYNCHRONOUS 16 words SERIAL YES NO I2C 1 µA 2 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 550 µm 3 mm 2 mm ONSEMI UDFN8, 2x3, 0.5P, Extended Pad UDFN-8 8 517AZ compliant EAR99 8542.32.00.51 onsemi
CAT34C02VP2IGT4A
onsemi
$0.3395 Yes Active 256 bit 16 16X16 5 V 400 kHz EEPROM 100 YEAR DATA RETENTION 100 1000000 Write/Erase Cycles 1010DDDR 1 1 16 16 words SYNCHRONOUS 16 words SERIAL YES NO I2C 1 µA 2 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 800 µm 3 mm 2 mm ONSEMI TDFN8, 2x3 TDFN-8 8 511AK compliant EAR99 8542.32.00.51 onsemi
CAT24C04LI
onsemi
$51.2298 Yes Yes Active 256 bit 16 16X16 5 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDMR 1 16 16 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-N8 Not Qualified e3 125 °C -40 °C 260 8 PLASTIC/EPOXY HVSON DIP8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 500 µm DUAL 550 µm 3 mm 2 mm ONSEMI SON 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-236/MO-252, UDFN-8 8 compliant EAR99 8542.32.00.51
CAT34C02HU3I-GT4
onsemi
$51.4598 Yes Yes Obsolete 256 bit 16 16X16 5 V 400 kHz EEPROM 100 YEAR DATA RETENTION 100 1000000 Write/Erase Cycles 1010DDDR 1 16 16 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 550 µm 3 mm 2 mm ONSEMI SON 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, UDFN-8 8 unknown EAR99 8542.32.00.51 onsemi
NM93CS06LZM8
Texas Instruments
Check for Price No Transferred 256 bit 16 16X16 5 V 250 kHz EEPROM USER DEFINED WRITE PROTECTED AREA; DATA RETENTION = 40 YEARS 40 1000000 Write/Erase Cycles 1 16 16 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 1 µA 1 µA 5.5 V 2.7 V CMOS COMMERCIAL 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
NM93C06LZETM8
Texas Instruments
Check for Price No Obsolete 16 16X16 5 V EEPROM 40 1000000 Write/Erase Cycles 16 16 words SERIAL MICROWIRE 1 µA 3 µA CMOS INDUSTRIAL SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP SOP, SOP8,.25 unknown EAR99 8542.32.00.51
M93C06-MB7G
STMicroelectronics
Check for Price Yes Yes Obsolete 256 bit 16 16X16 5 V 2 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 16 16 words SYNCHRONOUS SERIAL MICROWIRE 50 µA 1.5 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms SOFTWARE R-XDSO-N8 Not Qualified 105 °C -40 °C 260 NOT SPECIFIED 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS SOIC 2 X 3 MM, LEAD FREE, MLP-8 8 compliant EAR99 8542.32.00.51
M93C06-WBN6T
STMicroelectronics
Check for Price Obsolete 256 bit 16 16X16 5 V 2 MHz EEPROM 8 1 16 16 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.5 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm STMICROELECTRONICS DIP DIP, 8 unknown EAR99 8542.32.00.51
FM93C06LVMT8
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 256 bit 16 16X16 3.3 V 250 kHz EEPROM 40 1000000 Write/Erase Cycles 1 16 16 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 1 µA 5.5 V 2.7 V CMOS AUTOMOTIVE 15 ms SOFTWARE R-PDSO-G8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.32.00.51
NM93CS06M8
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 256 bit 16 16X16 5 V 1 MHz EEPROM DATA RETENTION=40 YEARS 40 1000000 Write/Erase Cycles 1 16 16 words SYNCHRONOUS SERIAL MICROWIRE 50 µA 1 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 unknown EAR99 8542.32.00.51