Filter Your Search
41 - 50 of 146,564 results
|
M24C01-WMN6TP
STMicroelectronics
|
$0.1172 | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1980-01-04 | STMicroelectronics | ||||||||
|
AT24CS01-SSHM-B
Microchip Technology Inc
|
$0.1181 | Yes | Yes | Active | 16.384 kbit | 8 | 2048X8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 2048 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | I2C | 6 µA | 10 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | Microchip | |||||||||
|
M95010-RMN6TP
STMicroelectronics
|
$0.1186 | Active | 1.024 kbit | 8 | 128X8 | 2.5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 500 µA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||||||||
|
FT24C08A-USG-T
Fremont Micro Devices (USA) Inc
|
$0.1187 | Yes | Yes | Contact Manufacturer | 8.192 kbit | 8 | 1KX8 | 5 V | 1 MHz | EEPROM | IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.8V | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES USA INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
AT24CS04-MAHM-E
Microchip Technology Inc
|
$0.1195 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1.7V TO 2.5V @ 0.4MHz | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 6 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | UDFN-8 | compliant | Microchip | |||||||||
|
AT24C04C-XHM-B
Atmel Corporation
|
$0.1200 | Yes | Yes | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDXR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||
|
AT24C04C-PUM
Atmel Corporation
|
$0.1212 | Yes | Yes | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDXR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | |||||||||
|
BR24G02FVJ-3GTE2
ROHM Semiconductor
|
$0.1219 | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | SEATED HT-CALCULATED | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | I2C | 2 µA | 2 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | S-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROHM CO LTD | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | ||||||||||||
|
AT24C01C-XHM-B
Atmel Corporation
|
$0.1221 | Yes | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 2.5 V | 400 kHz | EEPROM | ALSO HAS 1 MHZ CLOCK FREQ AT 2.5V AND 5V SUPPLY | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||
|
AT24C04C-SSHM-B
Atmel Corporation
|
$0.1223 | Yes | Yes | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDXR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.92 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |