Parametric results for: /25lc080b under EEPROMs

Filter Your Search

31 - 40 of 146,547 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M24C32-WMN6P
STMicroelectronics
$0.1281 Yes Active 32.768 kbit 8 4KX8 3 V 400 kHz EEPROM 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SOP-8 8 compliant STMicroelectronics
M24C08-WMN6TP
STMicroelectronics
$0.1283 Yes Not Recommended 8.192 kbit 8 1KX8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DMMR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP-8 8 compliant STMicroelectronics EAR99 8542.32.00.51 1980-01-04
M24C64-WMN6TP
STMicroelectronics
$0.1312 Yes Not Recommended 65.536 kbit 8 8KX8 3.3 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 2 µA 2.5 µA 5.5 V 2.5 V CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP-8 8 compliant STMicroelectronics EAR99 8542.32.00.51 1980-01-04
24AA025E48T-I/SN
Microchip Technology Inc
$0.1315 Yes Yes Active 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 1.7V TO 2.5V @ 0.1MHz 200 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip EAR99 8542.32.00.51
BR24G04F-3GTE2
ROHM Semiconductor
$0.1341 Yes Active 4.096 kbit 8 512X8 2.5 V 400 kHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.71 mm 5 mm 4.4 mm ROHM CO LTD SOP-8 compliant ROHM Semiconductor EAR99 8542.32.00.51
24FC01-I/SN
Microchip Technology Inc
$0.1344 Yes Active 1.024 kbit 8 128X8 5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 1 128 128 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 3 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip EAR99 8542.32.00.51
M24C01-RMN6P
STMicroelectronics
$0.1379 Yes Active 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant STMicroelectronics EAR99 8542.32.00.51
M24C02-WMN6P
STMicroelectronics
$0.1395 Yes Active 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant STMicroelectronics EAR99 8542.32.00.51
BR24G01FVT-3GE2
ROHM Semiconductor
$0.1406 Yes Active 1.024 kbit 8 128X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 2 µA 2 µA 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ROHM CO LTD TSSOP-8 compliant ROHM Semiconductor EAR99 8542.32.00.51
M24C04-RMN6P
STMicroelectronics
$0.1412 Yes Active 4.096 kbit 8 512X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant STMicroelectronics EAR99 8542.32.00.51