Filter Your Search
1 - 2 of 2 results
|
MC-458CB64ESB-A10B
Elpida Memory Inc
|
Check for Price | No | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 7 ns | 100 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 4 mA | 880 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 1 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 25.4 mm | ELPIDA MEMORY INC | MODULE | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.28 | ||
|
MC-458CB64ESB-A10B
Renesas Electronics Corporation
|
Check for Price | Transferred | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 7 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 8000000 | 8.3886 M | 3-STATE | 2 mA | 880 µA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 25.4 mm | RENESAS ELECTRONICS CORP | DIMM, DIMM144,32 | unknown | EAR99 | 8542.32.00.28 |