Filter Your Search
61 - 70 of 266,030 results
|
IS42S16800F-6TL
Integrated Silicon Solution Inc
|
$2.2338 | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 70 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | |||||
|
AS4C4M16SA-6BIN
Alliance Memory Inc
|
$2.2397 | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 3 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | ALLIANCE MEMORY INC | TFBGA-54 | compliant | EAR99 | 8542.32.00.02 | Alliance Memory | ||||||||||||||||||
|
IS42VM16200D-75BLI
Integrated Silicon Solution Inc
|
$2.2603 | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | e1 | 3 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | |||||||||||||||||
|
IS42VM32100D-6BLI
Integrated Silicon Solution Inc
|
$2.2603 | Yes | Active | 33.5544 Mbit | 32 | 1MX32 | 1.8 V | 5.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 90 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | ||||||||||||||||||
|
AS4C4M16SA-6TAN
Alliance Memory Inc
|
$2.2741 | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 30 mA | 75 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | e3 | 3 | 105 °C | -40 °C | AEC-Q100 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2-54 | compliant | EAR99 | 8542.32.00.02 | Alliance Memory | |||||||
|
IS42RM32100D-6BLI
Integrated Silicon Solution Inc
|
$2.3083 | Yes | Active | 33.5544 Mbit | 32 | 1MX32 | 2.5 V | 5.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 90 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||||
|
IS45S16100H-7TLA2
Integrated Silicon Solution Inc
|
$2.3535 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | 143 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3.5 mA | 80 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G50 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, TSOP50,.46,32 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | |||||||||
|
IS42VM16200D-6BLI
Integrated Silicon Solution Inc
|
$2.3768 | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 5.5 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | e1 | 3 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | |||||||||||||||||
|
IS43DR16160B-25DBL
Integrated Silicon Solution Inc
|
$2.3907 | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 400 ps | 400 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 25 mA | 330 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, BGA84,9X15,32 | compliant | EAR99 | 8542.32.00.24 | |||||||||
|
AS4C4M16D1A-5TAN
Alliance Memory Inc
|
$2.4042 | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | R-PDSO-G66 | 4 | AEC-Q100 | 66 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2, | compliant | EAR99 | 8542.32.00.02 | Alliance Memory |