Parametric results for: W971GG6NB25I under DRAMs

Filter Your Search

61 - 70 of 266,030 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AS4C4M16SA-6TIN
Alliance Memory Inc
$1.8178 Yes Active 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 3 85 °C -40 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm ALLIANCE MEMORY INC TSOP2-54 compliant EAR99 8542.32.00.02 Alliance Memory
IS42S81600F-7TL
Integrated Silicon Solution Inc
$1.8298 Yes Obsolete 134.2177 Mbit 8 16MX8 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 100 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e3 70 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP54,.46,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc. TSOP2 54
AS4C1M16S-6TCN
Alliance Memory Inc
$1.8384 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.4 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 3 70 °C 50 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm ALLIANCE MEMORY INC TSOPII-50 compliant EAR99 8542.32.00.02 Alliance Memory
IS42S16800F-6BL
Integrated Silicon Solution Inc
$1.8857 Yes Obsolete 134.2177 Mbit 16 8MX16 3.3 V 5.4 ns 166 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 120 µA 3.6 V 3 V CMOS COMMERCIAL S-PBGA-B54 Not Qualified 70 °C 54 PLASTIC/EPOXY TFBGA BGA54,9X9,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA54,9X9,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc. BGA 54
IS45S16100H-7TLA1
Integrated Silicon Solution Inc
$1.9178 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 143 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 70 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G50 Not Qualified 85 °C -40 °C AEC-Q100 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP50,.46,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS43DR16160B-3DBL
Integrated Silicon Solution Inc
$1.9424 Yes Active 268.4355 Mbit 16 16MX16 1.8 V 450 ps 333 MHz 8192 FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 4,8 25 mA 280 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified e1 3 85 °C 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.24
AS4C8M16SA-7TCN
Alliance Memory Inc
$2.0071 Yes Active 134.2177 Mbit 16 8MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 8000000 8.3886 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 e3 3 70 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm ALLIANCE MEMORY INC 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 compliant EAR99 8542.32.00.02 Alliance Memory
IS42S16400J-7TLI
Integrated Silicon Solution Inc
$2.0209 Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO YES 1,2,4,8,FP 70 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 85 °C -40 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP54,.46,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc. TSOP2 54
IS42S32200L-7TL
Integrated Silicon Solution Inc
$2.0770 Yes Obsolete 67.1089 Mbit 32 2MX32 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 2000000 2.0972 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 90 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G86 Not Qualified 70 °C 86 PLASTIC/EPOXY TSOP2 TSSOP86,.46,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSSOP86,.46,20 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc. TSOP2 86
AS4C4M16SA-7TCNTR
Alliance Memory Inc
$2.0785 Yes Active 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 e3 3 70 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm ALLIANCE MEMORY INC TSOP2-54 compliant EAR99 8542.32.00.02 Alliance Memory 2018-10-04