Filter Your Search
41 - 50 of 266,030 results
|
S27KS0642GABHV020
Infineon Technologies AG
|
$1.7782 | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 200 MHz | HYPERRAM | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 330 µA | 25 µA | 2 V | 1.7 V | CMOS | R-PBGA-B24 | 3 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||
|
AS4C4M16SA-6TIN
Alliance Memory Inc
|
$1.7862 | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | 3 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ALLIANCE MEMORY INC | compliant | Alliance Memory | TSOP2-54 | EAR99 | 8542.32.00.02 | |||||||||||||||||||
|
IS42S81600F-7TL
Integrated Silicon Solution Inc
|
$1.8298 | Yes | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 70 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | TSOP2, TSOP54,.46,32 | EAR99 | 8542.32.00.02 | TSOP2 | 54 | ||||||
|
AS4C1M16S-6TCN
Alliance Memory Inc
|
$1.8384 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.4 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | 3 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ALLIANCE MEMORY INC | compliant | Alliance Memory | TSOPII-50 | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
IS42S16800F-6BL
Integrated Silicon Solution Inc
|
$1.8857 | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | TFBGA, BGA54,9X9,32 | EAR99 | 8542.32.00.02 | BGA | 54 | ||||||||||
|
IS45S16100H-7TLA1
Integrated Silicon Solution Inc
|
$1.9178 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | 143 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3.5 mA | 70 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G50 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | TSOP2, TSOP50,.46,32 | EAR99 | 8542.32.00.02 | ||||||||||
|
IS42S32200L-7TL
Integrated Silicon Solution Inc
|
$1.9254 | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 90 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | 70 °C | 86 | PLASTIC/EPOXY | TSOP2 | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | TSOP2, TSSOP86,.46,20 | EAR99 | 8542.32.00.02 | TSOP2 | 86 | ||||||||||
|
IS42S16400J-7TLI
Integrated Silicon Solution Inc
|
$1.9340 | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | NO | YES | 1,2,4,8,FP | 70 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | TSOP2, TSOP54,.46,32 | EAR99 | 8542.32.00.02 | TSOP2 | 54 | |||||
|
IS43DR16160B-3DBL
Integrated Silicon Solution Inc
|
$1.9424 | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 25 mA | 280 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | compliant | TFBGA, BGA84,9X15,32 | EAR99 | 8542.32.00.24 | ||||||||||
|
AS4C8M16SA-7TCN
Alliance Memory Inc
|
$2.0071 | Yes | Active | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | e3 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ALLIANCE MEMORY INC | compliant | Alliance Memory | 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | EAR99 | 8542.32.00.02 |