Filter Your Search
31 - 40 of 266,030 results
|
IS42S16320D-6BLI
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3.3 V | 5.4 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 4 mA | 250 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | DSBGA | TFBGA, BGA54,9X9,32 | 54 | compliant | EAR99 | 8542.32.00.28 | Integrated Silicon Solution Inc. | |||||
|
IS46LQ16256A-062BLA1
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 4.295 Gbit | 16 | 256MX16 | 1.6 GHz | MULTI BANK PAGE BURST | LPDDR4 DRAM | TERM PITCH-MAX; ALSO AVAILABLE WITH 1.7V TO 1.95V SUPPLY | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | NO | 1.17 V | 1.06 V | CMOS | INDUSTRIAL | R-PBGA-B200 | 95 °C | -40 °C | 200 | PLASTIC/EPOXY | VFBGA | BGA200,12X22,32/25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 850 µm | 14.5 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | FBGA-200 | compliant | EAR99 | 8542.32.00.36 | Integrated Silicon Solution Inc. | ||||||||||||||||||
|
IS45S16160G-7BLA2
Integrated Silicon Solution Inc
|
$1.0000 | Yes | End Of Life | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 4 mA | 130 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA54,9X9,32 | 54 | compliant | EAR99 | 8542.32.00.24 | Integrated Silicon Solution Inc. | |||||
|
IS42S16160G-7BL
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 4 mA | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B54 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA54,9X9,32 | 54 | compliant | EAR99 | 8542.32.00.24 | Integrated Silicon Solution Inc. | ||||||
|
IS43LQ16128A-062BLI
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 2.1475 Gbit | 16 | 128MX16 | 1.6 GHz | MULTI BANK PAGE BURST | LPDDR4 DRAM | terminal pitch-max | COMMON | 16,32 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | NO | 16,32 | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B200 | 95 °C | -40 °C | 200 | PLASTIC/EPOXY | VFBGA | BGA200,12X22,32/25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 850 µm | 14.5 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | VFBGA, | compliant | EAR99 | 8542.32.00.36 | Integrated Silicon Solution Inc. | ||||||||||||||||
|
IS43R86400D-5BL
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Yes | End Of Life | 536.8709 Mbit | 8 | 64MX8 | 2.6 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 25 mA | 430 µA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 70 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | TBGA, BGA60,9X12,40/32 | 60 | compliant | EAR99 | 8542.32.00.28 | ||||||
|
IS43R16160D-5BLI
Integrated Silicon Solution Inc
|
$1.0000 | Yes | End Of Life | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 4 mA | 480 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA60,9X12,40/32 | 60 | compliant | EAR99 | 8542.32.00.24 | ||||||||
|
IS45S16100H-7BLA2-TR
Integrated Silicon Solution Inc
|
$1.0060 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.2 mm | 10.1 mm | 6.4 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | |||||||||||||||||
|
IS43LR16400C-6BLI-TR
Integrated Silicon Solution Inc
|
$1.0403 | Yes | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 5.5 ns | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.1 mm | 10 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
IS42S16100H-6TL
Integrated Silicon Solution Inc
|
$1.0588 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | 166 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 70 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, TSOP50,.46,32 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. |