Filter Your Search
21 - 30 of 266,973 results
|
IS43LR32100D-6BLI-TR
Integrated Silicon Solution Inc
|
$0.8756 | Yes | Yes | Active | 33.5544 Mbit | 32 | 1MX32 | 1.8 V | 5.5 ns | DUAL BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 90 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | |||||||||||||||||
|
W9725G6KB-25
Winbond Electronics Corp
|
$0.9493 | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 400 ps | 400 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 6 mA | 135 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | WINBOND ELECTRONICS CORP | WBGA-84 | compliant | EAR99 | 8542.32.00.24 | Winbond | BGA | 84 | |||||||
|
IS42S16100H-6TL
Integrated Silicon Solution Inc
|
$0.9766 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | 166 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 70 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, TSOP50,.46,32 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | |||||||||||
|
IS49NLC96400A-25WBL
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 603.9798 Mbit | 9 | 64MX9 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | R-PBGA-B144 | e1 | 260 | 10 | 144 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | compliant | EAR99 | 8542.32.00.32 | Integrated Silicon Solution Inc. | |||||||||||||||||||||
|
MT40A1G16KNR-075:E
Micron Technology Inc
|
$1.0000 | Yes | Obsolete | 17.1799 Gbit | 16 | 1GX16 | 1.2 V | 8192 | SINGLE BANK PAGE BURST | DDR4 DRAM | AUTO REFRESH | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 1.26 V | 1.14 V | CMOS | OTHER | R-PBGA-B96 | 95 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13.5 mm | 7.5 mm | MICRON TECHNOLOGY INC | VFBGA-96 | compliant | EAR99 | 8542.32.00.36 | Micron | |||||||||||||||||||
|
IS46LQ16256AL-062BLA2
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 4.295 Gbit | 16 | 256MX16 | 1.6 GHz | MULTI BANK PAGE BURST | LPDDR4X DRAM | TERM PITCH-MAX; ALSO AVAILABLE WITH 1.7V TO 1.95V SUPPLY | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | NO | 1.17 V | 1.06 V | CMOS | INDUSTRIAL | R-PBGA-B200 | 105 °C | -40 °C | 200 | PLASTIC/EPOXY | VFBGA | BGA200,12X22,32/25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 850 µm | 14.5 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | FBGA-200 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||||
|
IS43LQ16128AL-062BLI-TR
Integrated Silicon Solution Inc
|
$1.0000 | Active | 2.1475 Gbit | 16 | 128MX16 | 1.1 V | 1.6 GHz | 16384 | MULTI BANK PAGE BURST | LPDDR4X DRAM | TERM PITCH-MAX; ALSO AVAILABLE WITH 1.7V TO 1.95V | COMMON | 16,32 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 16,32 | 1.2 mA | 305 µA | 1.17 V | 1.06 V | CMOS | R-PBGA-B200 | 95 °C | -40 °C | 200 | PLASTIC/EPOXY | VFBGA | BGA200,12X22,32/25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 850 µm | 14.5 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | unknown | ||||||||||||||||||
|
MTA18ASF2G72PDZ-3G2E1
Micron Technology Inc
|
$1.0000 | Obsolete | 154.6188 Gbit | 72 | 2GX72 | 1.2 V | 1.6 GHz | DUAL BANK PAGE BURST | DDR4 DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 8 | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | OPEN-DRAIN | YES | 8 | 1.26 V | 1.14 V | CMOS | OTHER | R-XDMA-N288 | 95 °C | NOT SPECIFIED | NOT SPECIFIED | 288 | UNSPECIFIED | DIMM | DIMM288,33 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 31.55 mm | 133.35 mm | 3.9 mm | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | Micron | 2017-06-25 | |||||||||||||||
|
IS43LQ32128AL-062BLI-TR
Integrated Silicon Solution Inc
|
$1.0000 | Active | DDR DRAM | INTEGRATED SILICON SOLUTION INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTA18ASF2G72PZ-3G2E2
Micron Technology Inc
|
$1.0000 | Yes | Obsolete | 154.6188 Gbit | 72 | 2GX72 | 1.2 V | 1.6 GHz | SINGLE BANK PAGE BURST | DDR4 DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 8 | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | OPEN-DRAIN | YES | 8 | 396 mA | 4.14 mA | 1.26 V | 1.14 V | CMOS | OTHER | R-XDMA-N288 | 95 °C | 288 | UNSPECIFIED | DIMM | DIMM288,33 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 31.4 mm | 133.35 mm | 3.9 mm | MICRON TECHNOLOGY INC | RDIMM-288 | unknown |