Parametric results for: EDE1108AJBG-1J-F under DRAMs

Filter Your Search

21 - 30 of 266,973 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS43LR32100D-6BLI-TR
Integrated Silicon Solution Inc
$0.8756 Yes Yes Active 33.5544 Mbit 32 1MX32 1.8 V 5.5 ns DUAL BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B90 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 90 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
W9725G6KB-25
Winbond Electronics Corp
$0.9493 Yes Active 268.4355 Mbit 16 16MX16 1.8 V 400 ps 400 MHz 8192 FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 4,8 6 mA 135 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm WINBOND ELECTRONICS CORP WBGA-84 compliant EAR99 8542.32.00.24 Winbond BGA 84
IS42S16100H-6TL
Integrated Silicon Solution Inc
$0.9766 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 166 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 70 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 Not Qualified 70 °C 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP50,.46,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS46LQ16256AL-062BLA2
Integrated Silicon Solution Inc
$1.0000 Yes Active 4.295 Gbit 16 256MX16 1.6 GHz MULTI BANK PAGE BURST LPDDR4X DRAM TERM PITCH-MAX; ALSO AVAILABLE WITH 1.7V TO 1.95V SUPPLY COMMON 1 1 256000000 268.4355 M SYNCHRONOUS NO 1.17 V 1.06 V CMOS INDUSTRIAL R-PBGA-B200 105 °C -40 °C 200 PLASTIC/EPOXY VFBGA BGA200,12X22,32/25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 850 µm 14.5 mm 10 mm INTEGRATED SILICON SOLUTION INC FBGA-200 compliant EAR99 8542.32.00.36
MT40A1G16KNR-075:E
Micron Technology Inc
$1.0000 Yes Obsolete 17.1799 Gbit 16 1GX16 1.2 V 8192 SINGLE BANK PAGE BURST DDR4 DRAM AUTO REFRESH 1 1 1000000000 1.0737 G SYNCHRONOUS 1.26 V 1.14 V CMOS OTHER R-PBGA-B96 95 °C NOT SPECIFIED NOT SPECIFIED 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13.5 mm 7.5 mm MICRON TECHNOLOGY INC VFBGA-96 compliant EAR99 8542.32.00.36 Micron
IS49NLC96400A-25WBL
Integrated Silicon Solution Inc
$1.0000 Yes Active 603.9798 Mbit 9 64MX9 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS 1.9 V 1.7 V CMOS R-PBGA-B144 e1 260 10 144 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant EAR99 8542.32.00.32 Integrated Silicon Solution Inc.
IS43LQ32128AL-062BLI-TR
Integrated Silicon Solution Inc
$1.0000 Active DDR DRAM INTEGRATED SILICON SOLUTION INC unknown
IS46LQ32128AL-062BLA1
Integrated Silicon Solution Inc
$1.0000 Yes Active 4.295 Gbit 32 128MX32 1.6 GHz MULTI BANK PAGE BURST LPDDR4X DRAM TERM PITCH-MAX; ALSO AVAILABLE WITH 1.7V TO 1.95V SUPPLY COMMON 1 1 128000000 134.2177 M SYNCHRONOUS NO 1.17 V 1.06 V CMOS INDUSTRIAL R-PBGA-B200 95 °C -40 °C 200 PLASTIC/EPOXY VFBGA BGA200,12X22,32/25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 850 µm 14.5 mm 10 mm INTEGRATED SILICON SOLUTION INC FBGA-200 compliant EAR99 8542.32.00.36
MTA18ASF2G72PZ-3G2E2
Micron Technology Inc
$1.0000 Yes Obsolete 154.6188 Gbit 72 2GX72 1.2 V 1.6 GHz SINGLE BANK PAGE BURST DDR4 DRAM MODULE AUTO/SELF REFRESH; WD-MAX COMMON 8 1 1 2000000000 2.1475 G SYNCHRONOUS OPEN-DRAIN YES 8 396 mA 4.14 mA 1.26 V 1.14 V CMOS OTHER R-XDMA-N288 95 °C 288 UNSPECIFIED DIMM DIMM288,33 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 31.4 mm 133.35 mm 3.9 mm MICRON TECHNOLOGY INC RDIMM-288 unknown
IS43LQ16128AL-062BLI-TR
Integrated Silicon Solution Inc
$1.0000 Active 2.1475 Gbit 16 128MX16 1.1 V 1.6 GHz 16384 MULTI BANK PAGE BURST LPDDR4X DRAM TERM PITCH-MAX; ALSO AVAILABLE WITH 1.7V TO 1.95V COMMON 16,32 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 16,32 1.2 mA 305 µA 1.17 V 1.06 V CMOS R-PBGA-B200 95 °C -40 °C 200 PLASTIC/EPOXY VFBGA BGA200,12X22,32/25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 850 µm 14.5 mm 10 mm INTEGRATED SILICON SOLUTION INC unknown