Parametric results for: KVR1066D3D8R7SK3/12G under DRAMs

Filter Your Search

11 - 20 of 266,030 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS42S16160J-6TLI-TR
Integrated Silicon Solution Inc
$0.9099 Yes Yes Active 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant EAR99 8542.32.00.24 Integrated Silicon Solution Inc.
IS42S16100H-6TL
Integrated Silicon Solution Inc
$0.9794 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 166 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 70 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 Not Qualified 70 °C 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP50,.46,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS46LQ16256AL-062BLA2
Integrated Silicon Solution Inc
$1.0000 Yes Active 4.295 Gbit 16 256MX16 1.6 GHz MULTI BANK PAGE BURST LPDDR4X DRAM TERM PITCH-MAX; ALSO AVAILABLE WITH 1.7V TO 1.95V SUPPLY COMMON 1 1 256000000 268.4355 M SYNCHRONOUS NO 1.17 V 1.06 V CMOS INDUSTRIAL R-PBGA-B200 105 °C -40 °C 200 PLASTIC/EPOXY VFBGA BGA200,12X22,32/25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 850 µm 14.5 mm 10 mm INTEGRATED SILICON SOLUTION INC FBGA-200 compliant EAR99 8542.32.00.36
IS42S16400J-7B2LI
Integrated Silicon Solution Inc
$1.0000 Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO YES 1,2,4,8,FP 70 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 85 °C -40 °C 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA60,7X15,25 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc. BGA 60
IS46LQ32128AL-062BLA1
Integrated Silicon Solution Inc
$1.0000 Yes Active 4.295 Gbit 32 128MX32 1.6 GHz MULTI BANK PAGE BURST LPDDR4X DRAM TERM PITCH-MAX; ALSO AVAILABLE WITH 1.7V TO 1.95V SUPPLY COMMON 1 1 128000000 134.2177 M SYNCHRONOUS NO 1.17 V 1.06 V CMOS INDUSTRIAL R-PBGA-B200 95 °C -40 °C 200 PLASTIC/EPOXY VFBGA BGA200,12X22,32/25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 850 µm 14.5 mm 10 mm INTEGRATED SILICON SOLUTION INC FBGA-200 compliant EAR99 8542.32.00.36
IS42S83200G-7BL
Integrated Silicon Solution Inc
$1.0000 Yes Obsolete 268.4355 Mbit 8 32MX8 3.3 V 5.4 ns 143 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 4 mA 130 µA 3.6 V 3 V CMOS COMMERCIAL S-PBGA-B54 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 54 PLASTIC/EPOXY TFBGA BGA54,9X9,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA54,9X9,32 compliant EAR99 8542.32.00.24 Integrated Silicon Solution Inc. BGA 54
IS43LQ16128AL-062BLI-TR
Integrated Silicon Solution Inc
$1.0000 Active 2.1475 Gbit 16 128MX16 1.1 V 1.6 GHz 16384 MULTI BANK PAGE BURST LPDDR4X DRAM TERM PITCH-MAX; ALSO AVAILABLE WITH 1.7V TO 1.95V COMMON 16,32 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 16,32 1.2 mA 305 µA 1.17 V 1.06 V CMOS R-PBGA-B200 95 °C -40 °C 200 PLASTIC/EPOXY VFBGA BGA200,12X22,32/25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 850 µm 14.5 mm 10 mm INTEGRATED SILICON SOLUTION INC unknown
IS42S32160D-7BL
Integrated Silicon Solution Inc
$1.0000 Yes Obsolete 536.8709 Mbit 32 16MX32 3.3 V 5.4 ns 143 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 4 mA 300 µA 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B90 Not Qualified 70 °C 90 PLASTIC/EPOXY TFBGA BGA90,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA90,9X15,32 compliant EAR99 8542.32.00.28 Integrated Silicon Solution Inc. DSBGA 90
IS42S32800G-6BL
Integrated Silicon Solution Inc
$1.0000 Yes Obsolete 268.4355 Mbit 32 8MX32 3.3 V 5.4 ns 166 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3 mA 350 µA 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B90 Not Qualified 70 °C 90 PLASTIC/EPOXY TFBGA BGA90,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA90,9X15,32 compliant EAR99 8542.32.00.24 Integrated Silicon Solution Inc. DSBGA 90
IS43LQ32128AL-062BLI-TR
Integrated Silicon Solution Inc
$1.0000 Active DDR DRAM INTEGRATED SILICON SOLUTION INC unknown