Parametric results for: 74f164d under Shift Registers

Filter Your Search

1 - 10 of 31 results

|
-
-
-
Manufacturer Part Number: 74f164d Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
N74F164D,623
NXP Semiconductors
Check for Price Yes Obsolete 5 V 11 ns 1 8 YES SOP 80 MHz 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 14 SOT108-1 unknown 8542.39.00.01
74F164DC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 11 ns 1 8 NO DIP RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 90 MHz TRUE 5.5 V 4.5 V COMMERCIAL R-GDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm FAIRCHILD SEMICONDUCTOR CORP DIP 14 unknown 8542.39.00.01 DIP, DIP14,.3
N74F164D,602
NXP Semiconductors
Check for Price Yes Obsolete 5 V 11 ns 1 8 YES SOP 80 MHz 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 14 SOT108-1 unknown 8542.39.00.01 SOP, SOP14,.25
N74F164D-T
YAGEO Corporation
Check for Price Obsolete 5 V 11 ns 1 8 YES 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PHILIPS COMPONENTS unknown 8542.39.00.01 ,
N74F164D
YAGEO Corporation
Check for Price Obsolete 5 V 11 ns 1 8 YES 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PHILIPS COMPONENTS unknown 8542.39.00.01
MC74F164DR2
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 11 ns 1 8 YES SOP 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC unknown 8542.39.00.01 SOP,
74F164D
NXP Semiconductors
Check for Price Active 5 V 11 ns 1 8 YES SOP 80 MHz 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 14 compliant 8542.39.00.01 PLASTIC, SO-14
MC74F164DR2
Motorola Mobility LLC
Check for Price No Obsolete 5 V 11 ns 1 8 YES SOP 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC 14 unknown 8542.39.00.01 SOP,
I74F164D
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 11 ns 1 8 YES SOP 80 MHz RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 14 unknown 8542.39.00.01 SOP, SOP14,.25 NXP
I74F164D,112
NXP Semiconductors
Check for Price Yes Obsolete 5 V 11 ns 1 8 YES SOP 80 MHz RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 14 SOT108-1 unknown 8542.39.00.01 SOP, SOP14,.25