Filter Your Search
51 - 60 of 26,922 results
|
SN74LV165APWRG4
Texas Instruments
|
$0.1608 | Yes | Yes | Active | 2.5 V | 26 ns | 1 | 8 | YES | TSSOP | 35 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 85 MHz | 12 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD4015BPWR
Texas Instruments
|
$0.1622 | Yes | Yes | Active | 5 V | 320 ns | 160 ns | 2 | 4 | YES | TSSOP | 3 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | 8.5 MHz | 4.2 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
STPIC6D595MTR
STMicroelectronics
|
$0.1625 | Yes | Active | 5 V | 70 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | OPEN-DRAIN | 6D | SERIAL IN PARALLEL OUT | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||
|
SN74HC165DBR
Texas Instruments
|
$0.1631 | Yes | Yes | Active | 5 V | 225 ns | 38 ns | 1 | 8 | YES | SSOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74HCS594QBQBRQ1
Texas Instruments
|
$0.1638 | Yes | Yes | Active | 5 V | 45 ns | 1 | 8 | YES | HVQCCN | 54 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 68 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | Texas Instruments | ||||||||||||
|
PSN74HCS594QDYYRQ1
Texas Instruments
|
$0.1638 | No | Active | 5 V | 45 ns | 1 | 8 | YES | TSSOP | 54 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC | SERIAL IN PARALLEL OUT | CMOS | 68 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP16,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.1 mm | 2 mm | 4.2 mm | TEXAS INSTRUMENTS INC | unknown | ||||||||||||||||||||
|
CD4021BPWR
Texas Instruments
|
$0.1644 | Yes | Yes | Active | 5 V | 320 ns | 160 ns | 1 | 8 | YES | TSSOP | 3 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH ST... more | 8.5 MHz | 4.2 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
74LV164PW,118
Nexperia
|
$0.1645 | Yes | Active | 3.3 V | 49 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | LV/LV-A/LVX/H | SERIAL IN PARALLEL OUT | CMOS | 30 MHz | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT402-1 | 1994-08-01 | |||||||||||||||
|
74HC165D,652
Nexperia
|
$0.1647 | Yes | Obsolete | 5 V | 250 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 20 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | 1990-12-01 | |||||||||||||
|
SN74HC166DBR
Texas Instruments
|
$0.1650 | Yes | Yes | Active | 5 V | 190 ns | 32 ns | 1 | 8 | YES | SSOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |