Parametric results for: sn74hcs595qdrq1 under Shift Registers

Filter Your Search

21 - 30 of 26,922 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74HCS595PWR
Texas Instruments
$0.1234 Yes Yes Active 5 V 28 ns 1 8 YES TSSOP 60 MHz 50 pF RIGHT YES POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 75 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 2020-08-20 Texas Instruments
SN74HC165DR
Texas Instruments
$0.1290 Yes Yes Active 5 V 225 ns 38 ns 1 8 YES SOP 21 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS SISO OPERATION ALSO AVAILABLE 24 MHz 5.2 mA COMPLEMENTARY 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AC, SOIC-16 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
PSN74HCS595QDYYRQ1
Texas Instruments
$0.1295 No Active 5 V 28 ns 1 8 YES TSSOP 50 pF RIGHT YES POSITIVE EDGE 3-STATE HC SERIAL IN PARALLEL OUT CMOS 75 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY TSSOP16,.13,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 1.1 mm 2 mm 4.2 mm TEXAS INSTRUMENTS INC unknown
74HC595D
Toshiba America Electronic Components
$0.1322 Yes Active 4.5 V 240 ns 1 8 YES SOP RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS (RCK-QN) PROPAGATION DELAY TIME NOT CONSIDERED 24 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TOSHIBA CORP SOIC-16 compliant 8542.39.00.01 2016-05-24 Toshiba
74VHC164FT(BE)
Toshiba America Electronic Components
$0.1325 Yes End Of Life 3.3 V 18.5 ns 1 8 YES TSSOP 45 MHz RIGHT POSITIVE EDGE AHC/VHC/H/U/V SERIAL IN PARALLEL OUT CMOS TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL TOSHIBA CORP unknown 8542.39.00.01 Toshiba
74AHC594T16-13
Diodes Incorporated
$0.1331 Yes Active 4.5 V 15.1 ns 1 8 YES TSSOP 65 MHz RIGHT POSITIVE EDGE AHC/VHC/H/U/V SERIAL IN PARALLEL OUT CMOS 70 MHz TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.08 mm 4.4 mm 5 mm DIODES INC GREEN, TSSOP-16 compliant EAR99 8542.39.00.01 Diodes Incorporated TSSOP 16
CD74HC597M96
Texas Instruments
$0.1351 Yes Yes Active 4.5 V 265 ns 37 ns 1 8 YES SOP 20 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS SISO OPERATION ALSO AVAILABLE 24 MHz 5.2 mA TRUE 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC-16 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
SN74LV164ANSR
Texas Instruments
$0.1364 Yes Yes Active 2.5 V 25 ns 1 8 YES SOP 40 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE LV/LV-A/LVX/H SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 65 MHz 12 mA TRUE 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOP, SOP14,.3 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14
SN74LV164ADBR
Texas Instruments
$0.1364 Yes Yes Active 2.5 V 25 ns 1 8 YES SSOP 40 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE LV/LV-A/LVX/H SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 65 MHz 12 mA TRUE 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SSOP-14 compliant EAR99 8542.39.00.01 Texas Instruments SSOP 14
SN74LV164APW
Texas Instruments
$0.1368 No Obsolete 2.5 V 25 ns 1 8 YES TSSOP 40 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE LV/LV-A/LVX/H SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 65 MHz 12 mA TRUE 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-14 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 14