Filter Your Search
31 - 40 of 26,922 results
|
74LV165APW,118
Nexperia
|
$0.1392 | Yes | Active | 2.5 V | 26 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | LV/LV-A/LVX/H | PARALLEL IN SERIAL OUT | CMOS | 90 MHz | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, GREEN, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||||||
|
SN74HCS16507QPWRQ1
Texas Instruments
|
$0.1413 | Yes | Yes | Active | 5 V | 45 ns | 1 | 8 | YES | TSSOP | 120 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | OPEN-DRAIN | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 150 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-08-16 | Texas Instruments | ||||||||
|
SN74HC166PWR
Texas Instruments
|
$0.1413 | Yes | Yes | Active | 5 V | 190 ns | 32 ns | 1 | 8 | YES | TSSOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74HCS166QPWRQ1
Texas Instruments
|
$0.1413 | Yes | Yes | Active | 5 V | 40 ns | 1 | 8 | YES | TSSOP | 155 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 155 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-06-28 | Texas Instruments | |||||||||
|
SN74HC164ANSR
Texas Instruments
|
$0.1472 | Yes | Active | 5 V | 220 ns | 1 | 8 | YES | SOP | 21 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | AND-GATED SERIAL INPUTS (A AND B) | 25 MHz | TRUE | 160 µA | 6 V | 2 V | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP-14 | compliant | Texas Instruments | ||||||||||||||||
|
SN74AHCT595DR
Texas Instruments
|
$0.1488 | Yes | Yes | Active | 5 V | 11.4 ns | 11.4 ns | 1 | 8 | YES | SOP | 85 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | AHCT/VHCT/VT | SERIAL IN PARALLEL OUT | CMOS | 115 MHz | 8 mA | TRUE | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74HC165PWRG4
Texas Instruments
|
$0.1488 | Yes | Yes | Active | 5 V | 225 ns | 38 ns | 1 | 8 | YES | TSSOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, MO-153, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74HC165PWRG3
Texas Instruments
|
$0.1488 | Yes | Yes | Active | 5 V | 225 ns | 38 ns | 1 | 8 | YES | TSSOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 24 MHz | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
74AHC595S16-13
Diodes Incorporated
|
$0.1497 | Yes | Active | 3 V | 20.1 ns | 1 | 8 | YES | SOP | 40 MHz | RIGHT | POSITIVE EDGE | 3-STATE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 90 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | DIODES INC | SOIC | GREEN, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||
|
SN74HC165DRG4
Texas Instruments
|
$0.1502 | Yes | Yes | Active | 5 V | 225 ns | 38 ns | 1 | 8 | YES | SOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |