Parametric results for: 74hc166d under Shift Registers

Filter Your Search

51 - 60 of 26,922 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74HC166DR
Texas Instruments
$0.1518 Buy Yes Yes Active 5 V 190 ns 32 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS SISO OPERATION ALSO AVAILABLE 29 MHz 5.2 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT165M96
Texas Instruments
$0.1526 Buy Yes Yes Active 5 V 60 ns 50 ns 1 8 YES SOP 18 MHz 50 pF RIGHT NO POSITIVE EDGE HCT PARALLEL IN SERIAL OUT CMOS SISO OPERATION ALSO AVAILABLE 24 MHz 4 mA COMPLEMENTARY 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4014BPWR
Texas Instruments
$0.1532 Buy Yes Yes Active 5 V 320 ns 160 ns 1 8 YES TSSOP 3 MHz 50 pF RIGHT NO POSITIVE EDGE 4000/14000/40000 PARALLEL IN SERIAL OUT CMOS OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH ST... more 8.5 MHz 4.2 mA TRUE 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC166DRG4
Texas Instruments
$0.1532 Buy Yes Yes Active 5 V 190 ns 32 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS SISO OPERATION ALSO AVAILABLE 29 MHz 5.2 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
74HC4094PW,118
Nexperia
$0.1543 Buy Yes Active 5 V 295 ns 1 8 YES TSSOP RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS UNLATCHED SERIAL SHIFT RIGHT OUTPUT; PARALLEL OUTPUT IS LATCHED 103 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP PLASTIC, TSSOP1-16 16 compliant 8542.39.00.01 Nexperia SOT403-1 1995-11-01
SN74LV165ADRG4
Texas Instruments
$0.1561 Buy Yes Yes Active 2.5 V 26 ns 1 8 YES SOP 35 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE LV/LV-A/LVX/H PARALLEL IN SERIAL OUT CMOS SISO OPERATION ALSO AVAILABLE 85 MHz 12 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4015BM96
Texas Instruments
$0.1578 Buy Yes Yes Active 5 V 320 ns 160 ns 2 4 YES SOP 3 MHz 50 pF RIGHT NO POSITIVE EDGE 4000/14000/40000 SERIAL IN PARALLEL OUT CMOS INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER 8.5 MHz 4.2 mA TRUE 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
74LV164PW,118
Nexperia
$0.1590 Buy Yes Active 3.3 V 49 ns 1 8 YES TSSOP RIGHT POSITIVE EDGE LV/LV-A/LVX/H SERIAL IN PARALLEL OUT CMOS 30 MHz TRUE 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 14 compliant 8542.39.00.01 Nexperia SOT402-1 1994-08-01
SN74HC164NSR
Texas Instruments
$0.1604 Buy Yes Yes Active 5 V 220 ns 38 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 24 MHz 5.2 mA TRUE 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHCT595PWR
Texas Instruments
$0.1604 Buy Yes Yes Active 5 V 11.4 ns 11.4 ns 1 8 YES TSSOP 85 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE AHCT/VHCT/VT SERIAL IN PARALLEL OUT CMOS 115 MHz 8 mA TRUE 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments