Parametric results for: SP8604 under Prescaler/Multivibrators

Filter Your Search

1 - 10 of 10,609 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74AHC123ADR
Texas Instruments
$0.1268 Yes Yes Active 3.3 V 27.5 ns 2 2 YES SOP 50 pF YES AHC/VHC/H/U/V MONOSTABLE MULTIVIBRATOR CMOS EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS 8 mA 2 COMPLEMENTARY 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHC123APWR
Texas Instruments
$0.1431 Yes Yes Active 3.3 V 27.5 ns 2 2 YES TSSOP 50 pF YES AHC/VHC/H/U/V MONOSTABLE MULTIVIBRATOR CMOS EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS 8 mA 2 COMPLEMENTARY 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4047BPWR
Texas Instruments
$0.1518 Yes Yes Active 5 V 1 µs 1 1 YES TSSOP 50 pF 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE 4 mA 2 COMPLEMENTARY 600 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHC123ADGVR
Texas Instruments
$0.1548 Yes Yes Active 3.3 V 27.5 ns 2 2 YES TSSOP 50 pF YES AHC/VHC/H/U/V MONOSTABLE MULTIVIBRATOR CMOS EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS 8 mA 2 COMPLEMENTARY 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHCT123ADGVR
Texas Instruments
$0.1548 Yes Yes Active 5 V 12 ns 2 2 YES TSSOP 50 pF AHCT/VHCT/VT MONOSTABLE MULTIVIBRATOR CMOS EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS 8 mA 2 COMPLEMENTARY 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC4538PWR
Texas Instruments
$0.1561 Yes Yes Active 4.5 V 375 ns 2 2 YES TSSOP 50 pF HC/UH MONOSTABLE MULTIVIBRATOR CMOS 5.2 mA 2 COMPLEMENTARY 80 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHC123APWRG4
Texas Instruments
$0.1591 Yes Yes Active 3.3 V 27.5 ns 2 2 YES TSSOP 50 pF YES AHC/VHC/H/U/V MONOSTABLE MULTIVIBRATOR CMOS EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS 8 mA 2 COMPLEMENTARY 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
74HC123D,652
Nexperia
$0.1614 Yes Obsolete 5 V 385 ns 2 YES SOP 50 pF HC/UH MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 16 compliant EAR99 8542.39.00.01 Nexperia SOT109-1 1993-11-01
CD4098BPWR
Texas Instruments
$0.1622 Yes Yes Active 5 V 500 ns 2 2 YES TSSOP 50 pF 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE 4 mA 2 COMPLEMENTARY 600 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
74VHC123AMTCX
onsemi
$0.1624 Yes Active 5 V 27.5 ns 2 YES TSSOP 50 pF AHC/VHC MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE 2 COMPLEMENTARY 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-16 TSSOP-16 compliant 8542.39.00.01 onsemi 948AH