Parametric results for: NB7N017MMN under Prescaler/Multivibrators

Filter Your Search

1 - 10 of 10,609 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD4047BPWR
Texas Instruments
$0.1518 Yes Yes Active 5 V 1 µs 1 1 YES TSSOP 50 pF 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE 4 mA 2 COMPLEMENTARY 600 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHC123ADGVR
Texas Instruments
$0.1548 Yes Yes Active 3.3 V 27.5 ns 2 2 YES TSSOP 50 pF YES AHC/VHC/H/U/V MONOSTABLE MULTIVIBRATOR CMOS EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS 8 mA 2 COMPLEMENTARY 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHCT123ADGVR
Texas Instruments
$0.1548 Yes Yes Active 5 V 12 ns 2 2 YES TSSOP 50 pF AHCT/VHCT/VT MONOSTABLE MULTIVIBRATOR CMOS EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS 8 mA 2 COMPLEMENTARY 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
74HC123D-Q100,118
Nexperia
$0.1585 Yes Active 5 V 385 ns 2 YES SOP HC/UH MONOSTABLE MULTIVIBRATOR CMOS 2 COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 16 compliant Nexperia SOT109-1
SN74AHC123APWRG4
Texas Instruments
$0.1591 Yes Yes Active 3.3 V 27.5 ns 2 2 YES TSSOP 50 pF YES AHC/VHC/H/U/V MONOSTABLE MULTIVIBRATOR CMOS EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS 8 mA 2 COMPLEMENTARY 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
74HC123D,652
Nexperia
$0.1614 Yes Obsolete 5 V 385 ns 2 YES SOP 50 pF HC/UH MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 16 compliant EAR99 8542.39.00.01 Nexperia SOT109-1 1993-11-01
CD4098BPWR
Texas Instruments
$0.1622 Yes Yes Active 5 V 500 ns 2 2 YES TSSOP 50 pF 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE 4 mA 2 COMPLEMENTARY 600 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
74VHC123AMTCX
onsemi
$0.1677 Yes Active 3.3 V 27.5 ns 2 YES TSSOP 50 pF AHC/VHC MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE 2 COMPLEMENTARY 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-16 compliant 8542.39.00.01 onsemi 948AH
CD4047BNSR
Texas Instruments
$0.1679 Yes Yes Active 5 V 1 µs 1 1 YES SOP 50 pF 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE 4 mA 2 COMPLEMENTARY 600 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
74AHC123ABQ,115
Nexperia
$0.1686 Active 5 V 30 ns 2 YES HVQCCN AHC/VHC/H/U/V MONOSTABLE MULTIVIBRATOR CMOS 2 COMPLEMENTARY 5.5 V 2 V AUTOMOTIVE R-PQCC-N16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 1 mm 2.5 mm 3.5 mm NEXPERIA QFN HVQCCN, 16 compliant 8542.39.00.01 Nexperia SOT763-1