Parametric results for: 74f157asc under Multiplexer/Demultiplexers

Filter Your Search

41 - 50 of 38,104 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NC7SV157P6X
onsemi
$0.1779 Yes Active 1.2 V 18.8 ns 18.8 ns 1 2 1 YES TSSOP 15 pF AUP/ULP/V MULTIPLEXER CMOS 2 mA TRUE 3.6 V 900 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 6 PIN 419AD compliant 8542.39.00.01 onsemi
TC7WH157FU,LJ(CT
Toshiba America Electronic Components
$0.1783 Yes Active 3.3 V 15 ns 1 2 1 YES LSSOP LV/LV-A/LVX/H MULTIPLEXER CMOS COMPLEMENTARY 5.5 V 2 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.3 mm 2.8 mm 2.9 mm TOSHIBA CORP LSSOP, unknown Toshiba
74HC257PW,112
Nexperia
$0.1796 Yes Obsolete 5 V 165 ns 4 2 1 YES TSSOP 3-STATE HC/UH MULTIPLEXER CMOS TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP-16 SOT403-1 compliant 8542.39.00.01 Nexperia TSSOP 16 2017-02-01
SN74AHCT157DR
Texas Instruments
$0.1801 Yes Yes Active 5 V 9.8 ns 7.5 ns 4 2 2 1 YES SOP 50 pF 3-STATE AHCT/VHCT/VT MULTIPLEXER CMOS 8 mA TRUE 20 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOIC-16 compliant 8542.39.00.01 Texas Instruments SOIC 16 EAR99
SN74HC257PWR
Texas Instruments
$0.1815 Yes Yes Active 5 V 190 ns 25 ns 4 2 2 1 YES TSSOP 50 pF 3-STATE HC/UH MULTIPLEXER CMOS 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-16 compliant 8542.39.00.01 Texas Instruments TSSOP 16 EAR99
74AHC157D,118
Nexperia
$0.1821 Yes Active 5 V 21.5 ns 4 2 1 YES SOP AHC/VHC/H/U/V MULTIPLEXER CMOS TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP-16 SOT109-1 compliant 8542.39.00.01 Nexperia SOP 16
74HC257DB,112
Nexperia
$0.1829 Yes Obsolete 5 V 165 ns 4 2 1 YES SSOP 3-STATE HC/UH MULTIPLEXER CMOS TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP-16 SOT338-1 compliant 8542.39.00.01 Nexperia SSOP1 16 2017-02-01
SN74LVC157ADRG4
Texas Instruments
$0.1829 Yes Yes Active 3.3 V 15.5 ns 6.4 ns 4 2 2 1 YES SOP 50 pF LVC/LCX/Z MULTIPLEXER CMOS 24 mA TRUE 40 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOP, SOP16,.25 compliant 8542.39.00.01 Texas Instruments SOIC 16 1993-04-01 EAR99
SN74LVC157ADRG3
Texas Instruments
$0.1829 Yes Yes Active 3.3 V 15.5 ns 6.4 ns 4 2 2 1 YES SOP 50 pF LVC/LCX/Z MULTIPLEXER CMOS 24 mA TRUE 40 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AC, SOIC-16 compliant 8542.39.00.01 Texas Instruments SOIC 16 1993-04-01 EAR99
SN74LVC157APWRG4
Texas Instruments
$0.1829 Yes Yes Active 3.3 V 15.5 ns 6.4 ns 4 2 2 1 YES TSSOP 50 pF LVC/LCX/Z MULTIPLEXER CMOS 24 mA TRUE 40 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-16 compliant 8542.39.00.01 Texas Instruments TSSOP 16 1993-04-01 EAR99