Filter Your Search
1 - 10 of 38,201 results
|
74HCT153D,652
Nexperia
|
$0.0816 | Yes | Obsolete | 5 V | 51 ns | 2 | 4 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1990-12-01 | Nexperia | ||||||||||||
|
74LVC1G157GV,125
Nexperia
|
$0.0849 | Yes | Active | 3.3 V | 13 ns | 1 | 2 | 1 | YES | TSSOP | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | TSOP-6 | 6 | SOT457 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
|
SN74LVC157ADG4
Texas Instruments
|
$0.1130 | Yes | Yes | Active | 1.8 V | 14 ns | 6.4 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | 1993-04-01 | Texas Instruments | ||||||
|
SN74LVC157ADE4
Texas Instruments
|
$0.1130 | Yes | Yes | Obsolete | 1.8 V | 14 ns | 6.4 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | 1993-04-01 | Texas Instruments | EAR99 | |||||
|
74AHCT257PW,118
NXP Semiconductors
|
$0.1140 | Yes | Transferred | 5 V | 13.5 ns | 11 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | 3-STATE | AHCT/VHCT/VT | MULTIPLEXER | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | |||||||||
|
74AUP1G18GW,125
Nexperia
|
$0.1174 | Active | 1.2 V | 18.9 ns | 1 | 1 | 2 | YES | TSSOP | 3-STATE | AUP/ULP/V | MULTIPLEXER AND DEMUX/DECODER | CMOS | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | TSSOP, | 6 | SOT363-2 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
|
74LVC1G157GV-Q100H
Nexperia
|
$0.1209 | Active | 3.3 V | 13 ns | 1 | 2 | 1 | YES | TSSOP | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | TSSOP, | 6 | SOT457 | compliant | Nexperia | |||||||||||||||
|
NC7SZ157P6X
onsemi
|
$0.1218 | Yes | Active | 1.8 V | 10.5 ns | 10.5 ns | 1 | 2 | 1 | YES | TSSOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 32 mA | TRUE | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88, 6 PIN | 419B-02 | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
MC74LCX157DTR2G
onsemi
|
$0.1230 | Yes | Active | 3.3 V | 6.3 ns | 5.8 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | |||||||||
|
SN74AUP1T158DCKR
Texas Instruments
|
$0.1274 | Yes | Yes | Active | 2.5 V | 10.8 ns | 10.8 ns | 1 | 1 | 1 | YES | TSSOP | 30 pF | AUP/ULP/V | MULTIPLEXER | CMOS | 4 mA | INVERTED | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | SC-70, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |