Filter Your Search
21 - 30 of 38,104 results
|
TC7WH157FK,LJ(CT
Toshiba America Electronic Components
|
$0.1483 | Active | 3.3 V | 16.5 ns | 1 | 2 | 1 | YES | VSSOP | HC/UH | MULTIPLEXER | CMOS | SEATED HT CALCULATED | COMPLEMENTARY | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TOSHIBA CORP | VSSOP, | unknown | 8542.39.00.01 | 2016-12-06 | Toshiba | ||||||||||||||||||||
|
74LVC257AD,112
Nexperia
|
$0.1502 | Yes | Obsolete | 2.7 V | 7 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP-16 | compliant | 8542.39.00.01 | 1997-10-27 | Nexperia | SOP | 16 | SOT109-1 | |||||||||||||
|
SN74HC151DR
Texas Instruments
|
$0.1516 | Yes | Yes | Active | 5 V | 345 ns | 63 ns | 1 | 8 | 8 | 1 | YES | SOP | 150 pF | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 16 | EAR99 | |||||||
|
SN74LVC157ADR
Texas Instruments
|
$0.1516 | Yes | Yes | Active | 3.3 V | 15.5 ns | 6.4 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | 8542.39.00.01 | 1993-04-01 | Texas Instruments | SOIC | 16 | EAR99 | ||||||
|
SN74AHC158DR
Texas Instruments
|
$0.1548 | Yes | Yes | Active | 3.3 V | 15 ns | 9.5 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | 8 mA | INVERTED | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 16 | EAR99 | |||||||
|
SN74AHC157DGVR
Texas Instruments
|
$0.1548 | Yes | Yes | Active | 3.3 V | 15 ns | 9.5 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | 8 mA | TRUE | 40 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TVSOP-16 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 16 | EAR99 | |||||||
|
SN74AHCT157DGVR
Texas Instruments
|
$0.1548 | Yes | Yes | Active | 5 V | 9.8 ns | 7.5 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | 3-STATE | AHCT/VHCT/VT | MULTIPLEXER | CMOS | 8 mA | TRUE | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TVSOP-16 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 16 | EAR99 | ||||||
|
SN74HC251N
Texas Instruments
|
$0.1566 | Yes | Yes | Active | 5 V | 375 ns | 51 ns | 1 | 8 | 8 | 1 | NO | DIP | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | 8542.39.00.01 | Texas Instruments | DIP | 16 | EAR99 | |||||||
|
SN74AHC157PWRG3
Texas Instruments
|
$0.1591 | Yes | Yes | Active | 5 V | 15 ns | 9.5 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | 8 mA | TRUE | 40 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||
|
SN74AHC158PWR
Texas Instruments
|
$0.1591 | Yes | Yes | Active | 3.3 V | 15 ns | 9.5 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | 8 mA | INVERTED | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP | 16 | EAR99 |