Parametric results for: 4mx18+2mx36+72mb+ddr-iipb... under Multiplexer/Demultiplexers

Filter Your Search

1 - 10 of 38,104 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC74HC157ADG
onsemi
$0.0520 Yes Active 5 V 160 ns 32 ns 4 2 1 YES SOP 50 pF 3-STATE HC/UH MULTIPLEXER CMOS 6 mA TRUE 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant EAR99 8542.39.00.01 onsemi
74HCT153D,652
Nexperia
$0.0638 Yes Obsolete 5 V 51 ns 2 4 1 YES SOP 50 pF HCT MULTIPLEXER CMOS TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOT-109, SO-16 16 SOT109-1 compliant 8542.39.00.01 Nexperia 1990-12-01
74LVC1G157GV,125
Nexperia
$0.0838 Yes Active 3.3 V 13 ns 1 2 1 YES TSSOP LVC/LCX/Z MULTIPLEXER CMOS TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP TSOP-6 6 SOT457 compliant 8542.39.00.01 Nexperia
SN74AUP1T158DCKR
Texas Instruments
$0.0921 Yes Yes Active 2.5 V 10.8 ns 10.8 ns 1 1 1 YES TSSOP 30 pF AUP/ULP/V MULTIPLEXER CMOS 4 mA INVERTED 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC1G157GM,115
Nexperia
$0.0996 Yes Active 3.3 V 13 ns 1 2 1 YES VSON LVC/LCX/Z MULTIPLEXER CMOS TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NEXPERIA SON XSON-6 6 SOT886 compliant 8542.39.00.01 Nexperia
NC7SZ157P6X
onsemi
$0.1038 Yes Active 1.8 V 10.5 ns 10.5 ns 1 2 1 YES TSSOP 50 pF LVC/LCX/Z MULTIPLEXER CMOS 32 mA TRUE 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88, 6 PIN 419B-02 compliant 8542.39.00.01 onsemi
74AUP1G19GW,125
Nexperia
$0.1046 Yes Active 1.1 V 21.7 ns 1 1 2 YES TSSOP AUP/ULP/V MULTIPLEXER AND DEMUX/DECODER CMOS COMPLEMENTARY 3.6 V 800 mV AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP SMT-6 6 SOT363-2 compliant 8542.39.00.01 Nexperia
74AUP1G18GW,125
Nexperia
$0.1227 Active 1.2 V 18.9 ns 1 1 2 YES TSSOP 3-STATE AUP/ULP/V MULTIPLEXER AND DEMUX/DECODER CMOS TRUE 3.6 V 800 mV AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP TSSOP, 6 SOT363-2 compliant 8542.39.00.01 Nexperia
SN74HC157DR
Texas Instruments
$0.1300 Yes Yes Active 5 V 235 ns 32 ns 4 2 2 1 YES SOP 150 pF HC/UH MULTIPLEXER CMOS 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC153DR
Texas Instruments
$0.1365 Yes Yes Active 5 V 274 ns 38 ns 2 4 4 1 YES SOP 150 pF HC/UH MULTIPLEXER CMOS 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments