Filter Your Search
31 - 40 of 38,104 results
|
SN74AHCT158PWR
Texas Instruments
|
$0.1591 | Yes | Yes | Active | 5 V | 9.8 ns | 7.5 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | AHCT/VHCT/VT | MULTIPLEXER | CMOS | 8 mA | INVERTED | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74AUP1G19GM,132
Nexperia
|
$0.1628 | Yes | Active | 1.1 V | 21.7 ns | 1 | 1 | 2 | YES | VSON | AUP/ULP/V | MULTIPLEXER AND DEMUX/DECODER | CMOS | COMPLEMENTARY | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | XSON-6 | 6 | compliant | 8542.39.00.01 | Nexperia | SOT886 | ||||||||||||
|
CD4512BM96
Texas Instruments
|
$0.1631 | Yes | Yes | Active | 5 V | 360 ns | 140 ns | 1 | 8 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74HC151DR
Texas Instruments
|
$0.1663 | Yes | Yes | Active | 5 V | 345 ns | 63 ns | 1 | 8 | 8 | 1 | YES | SOP | 150 pF | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74LVC157APW,118
Nexperia
|
$0.1678 | Yes | Active | 2.7 V | 7.5 ns | 4 | 2 | 1 | YES | TSSOP | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT403-1 | |||||||||||||
|
SN74HC157DBR
Texas Instruments
|
$0.1696 | Yes | Yes | Active | 5 V | 235 ns | 32 ns | 4 | 2 | 2 | 1 | YES | SSOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74AHCT157DBR
Texas Instruments
|
$0.1696 | Yes | Yes | Active | 5 V | 9.8 ns | 7.5 ns | 4 | 2 | 2 | 1 | YES | SSOP | 50 pF | 3-STATE | AHCT/VHCT/VT | MULTIPLEXER | CMOS | 8 mA | TRUE | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74HC158DR
Texas Instruments
|
$0.1696 | Yes | Yes | Active | 5 V | 235 ns | 32 ns | 4 | 2 | 2 | 1 | YES | SOP | 150 pF | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74AHC158DBR
Texas Instruments
|
$0.1696 | Yes | Yes | Active | 3.3 V | 15 ns | 9.5 ns | 4 | 2 | 2 | 1 | YES | SSOP | 50 pF | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | 8 mA | INVERTED | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74LVC1G157GV-Q100H
Nexperia
|
$0.1697 | Active | 3.3 V | 13 ns | 1 | 2 | 1 | YES | TSSOP | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | TSSOP, | 6 | compliant | Nexperia | SOT457 |