Filter Your Search
31 - 40 of 38,201 results
![]() |
74LVC1G18GV,125
Nexperia
|
$0.1537 | Active | 1.8 V | 12.5 ns | 1 | 1 | 2 | YES | TSSOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER AND DEMUX/DECODER | CMOS | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | TSSOP, | 6 | SOT457 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||
![]() |
74AHCT157D,112
Nexperia
|
$0.1549 | Obsolete | 5 V | 13 ns | 4 | 2 | 1 | YES | SOP | AHCT/VHCT/VT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP, | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | 1999-09-24 | |||||||||||||
![]() |
74LVC257AD,112
Nexperia
|
$0.1620 | Yes | Obsolete | 2.7 V | 7 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | 1997-10-27 | |||||||||||
![]() |
SN74HC157DR
Texas Instruments
|
$0.1622 | Yes | Yes | Active | 5 V | 235 ns | 32 ns | 4 | 2 | 2 | 1 | YES | SOP | 150 pF | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
![]() |
SN74LVC157ADR
Texas Instruments
|
$0.1634 | Yes | Yes | Active | 1.8 V | 14 ns | 6.4 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | 1993-04-01 | EAR99 | ||||
![]() |
74LVC157APW,118
Nexperia
|
$0.1634 | Yes | Active | 2.7 V | 7.5 ns | 4 | 2 | 1 | YES | TSSOP | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
![]() |
74AHCT257D,112
Nexperia
|
$0.1649 | Yes | Obsolete | 5 V | 13.5 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | AHCT/VHCT/VT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1 SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||
|
NC7SV157P6X
onsemi
|
$0.1660 | Yes | Active | 1.2 V | 18.8 ns | 18.8 ns | 1 | 2 | 1 | YES | TSSOP | 15 pF | AUP/ULP/V | MULTIPLEXER | CMOS | 2 mA | TRUE | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 6 PIN | 419AD | compliant | 8542.39.00.01 | onsemi | ||||||||||
![]() |
SN74HC158DR
Texas Instruments
|
$0.1696 | Yes | Yes | Active | 5 V | 235 ns | 32 ns | 4 | 2 | 2 | 1 | YES | SOP | 150 pF | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
![]() |
74AHC157PW,118
Nexperia
|
$0.1700 | Yes | Active | 5 V | 21.5 ns | 4 | 2 | 1 | YES | TSSOP | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia |