Filter Your Search
1 - 7 of 7 results
|
NC7SZ14M5X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | LSSOP | 15 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | 8542.39.00.01 | ||||||
|
NC7SZ14M5X
onsemi
|
$0.0970 | Yes | Active | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | LSSOP | 15 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ONSEMI | SOT-23, 5 PIN | compliant | 8542.39.00.01 | 318BQ | onsemi | |||||||
|
NC7SZ14M5X
Texas Instruments
|
Check for Price | Transferred | 5 V | 6.2 ns | 1 | 1 | YES | TSSOP | 50 pF | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | TSSOP, | 5 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
NC7SZ14M5X
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 6.2 ns | 1 | 1 | YES | TSSOP | 50 pF | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
NC7SZ14M5X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | LSSOP | 15 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | compliant | 8542.39.00.01 | 5LD, SOT23, JEDEC MO-178, 1.6MM | EAR99 | ||||
|
NC7SZ14M5X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 15.6 ns | 1 | 1 | YES | LSSOP | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 5 | unknown | ||||||||||||||
|
NC7SZ14M5X-L22090
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 15.6 ns | 13 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | SC-74A, 5 PIN | compliant | 527AH | onsemi |