Parametric results for: SN74HC00DR under Gates

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sn74hc00dr Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN74HC00DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 115 ns 23 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.31.00.01 Texas Instruments
SN74HC00DR
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 5 V 115 ns 4 2 YES SOP HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 260 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 unknown 8542.39.00.01
SN74HC00DRG4
Texas Instruments
$0.2024 Yes Yes Active 5 V 115 ns 23 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC00DR-00
Texas Instruments
Check for Price Obsolete 5 V 23 ns 4 2 YES SOP 50 pF HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, unknown 8542.39.00.01
SN74HC00DR
Texas Instruments
$0.1139 Yes Yes Active 5 V 115 ns 23 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments