Filter Your Search
61 - 70 of 137,339 results
|
74AHC1G32GV,125
Nexperia
|
$0.0526 | Yes | Active | 5 V | 14.5 ns | 1 | 2 | YES | TSOP | AHC/VHC/H/U/V | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SC-74A, 5 PIN | 5 | SOT753 | compliant | EAR99 | 8542.39.00.01 | Nexperia | |||||||||||
|
NC7WZU04P6X
onsemi
|
$0.0529 | Yes | Active | 2.5 V | 11 ns | 7 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88-6 / SC-70-6 / SOT-363-6 | SC-70, 6 PIN | 419B-02 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
74LVC1G11W6-7
Diodes Incorporated
|
$0.0531 | Yes | Yes | Active | 3.3 V | 20.7 ns | 1 | 3 | YES | LSSOP | NO | TOTEM POLE | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.35 mm | 1.6 mm | 2.85 mm | DIODES INC | SOT | GREEN, SOT-26, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||
|
M74VHC1G132DFT2G
onsemi
|
$0.0532 | Yes | Obsolete | 5 V | 19.6 ns | 12.3 ns | 1 | 2 | YES | TSSOP | 50 pF | YES | AHC/VHC | NAND GATE | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | ||||||
|
SN74LVC1G17DCKR
Texas Instruments
|
$0.0535 | Yes | Yes | Active | 3.3 V | 11 ns | 5.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HCT1G08GV,125
Nexperia
|
$0.0535 | Yes | Active | 5 V | 27 ns | 1 | 2 | YES | TSOP | HCT | AND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SC-74, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | 1998-11-10 | ||||||||||||
|
74AUP1G02GW,125
Nexperia
|
$0.0535 | Yes | Active | 1.8 V | 24.7 ns | 1 | 2 | YES | TSSOP | AUP/ULP/V | NOR GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||
|
SN74LVC1G17DBVR
Texas Instruments
|
$0.0537 | Yes | Yes | Active | 3.3 V | 11 ns | 5.5 ns | 1 | 1 | YES | LSSOP | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74LVC1G08GV,125
Nexperia
|
$0.0543 | Yes | Active | 3.3 V | 10.5 ns | 1 | 2 | YES | TSSOP | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | compliant | EAR99 | 8542.39.00.01 | Nexperia | |||||||||||
|
SN74AHCT1G00DCKR
Texas Instruments
|
$0.0543 | Yes | Yes | Active | 5 V | 9 ns | 9 ns | 1 | 2 | YES | TSSOP | 15 pF | NO | AHCT/VHCT/VT | NAND GATE | CMOS | 8 mA | 10 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1996-05-01 |