Parametric results for: 74LVC10APW-T under Gates

Filter Your Search

41 - 50 of 137,339 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74AHCT1G02DBVR
Texas Instruments
$0.0481 Buy Yes Yes Active 5 V 8.5 ns 8.5 ns 1 2 YES LSSOP 50 pF NO 3-STATE AHCT/VHCT/VT NOR GATE CMOS 8 mA 10 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 1996-05-01 Texas Instruments
74HCT1G02GV,125
Nexperia
$0.0483 Buy Yes Active 5 V 27 ns 1 2 YES TSOP HCT NOR GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SC-74A, 5 PIN 5 compliant 8542.39.00.01 2017-02-01 Nexperia SOT753
MC74VHC1G05DFT1G
onsemi
$0.0485 Buy Yes Obsolete 3 V 14.5 ns 1 1 YES TSSOP 50 pF NO OPEN-DRAIN AHC/VHC/H/U/V INVERTER CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 compliant EAR99 8542.39.00.01 onsemi 419A-02
74HCT1G08GV,125
Nexperia
$0.0486 Buy Yes Active 5 V 27 ns 1 2 YES TSOP HCT AND GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SC-74, 5 PIN 5 compliant 8542.39.00.01 1998-11-10 Nexperia SOT753
MC74VHC1G01DTT1G
onsemi
$0.0490 Buy Yes End Of Life 3 V 15.5 ns 1 2 YES TSSOP 50 pF NO OPEN-DRAIN AHC/VHC/H/U/V NAND GATE CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 TSOP-5 5 compliant 8542.39.00.01 onsemi 483
74HCT1G14GV,125
Nexperia
$0.0494 Buy Yes Active 5 V 51 ns 1 1 YES TSOP HCT INVERTER CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SC-74, 5 PIN 5 compliant 8542.39.00.01 1998-08-05 Nexperia SOT753
NC7SZ02M5X
onsemi
$0.0498 Buy Yes Active 1.8 V 12 ns 10 ns 1 2 YES LSSOP 15 pF NO LVC/LCX/Z NOR GATE CMOS 32 mA 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ONSEMI SC-74A-5 3.00x1.50x0.95, 0.95P compliant 8542.39.00.01 onsemi 318BQ
MC74VHC1G14DFT2G
onsemi
$0.0499 Buy Yes Active 3.3 V 20.5 ns 1 1 YES TSSOP 50 pF YES AHC/VHC INVERTER CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-70, SC-88A, SOT-353, 5 PIN 5 compliant EAR99 8542.39.00.01 onsemi 419A-02
74LVC1G04GV,125
Nexperia
$0.0500 Buy Yes Active 3.3 V 9.5 ns 1 1 YES TSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SC-74A, 5 PIN 5 compliant 8542.39.00.01 Nexperia SOT753
MC74VHC1G05DTT1G
onsemi
$0.0501 Buy Yes End Of Life 3 V 14.5 ns 1 1 YES TSSOP 50 pF NO OPEN-DRAIN AHC/VHC/H/U/V INVERTER CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 TSOP-5 5 compliant 8542.39.00.01 onsemi 483