Filter Your Search
31 - 40 of 137,339 results
|
74AHC1G04GV,125
Nexperia
|
$0.0466 | Yes | Active | 5 V | 14.5 ns | 1 | 1 | YES | TSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
|
74HC00BQ,115
Nexperia
|
$0.0469 | Yes | Active | 5 V | 135 ns | 4 | 2 | YES | HVQCCN | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
|
NL17SZ14XV5T2G
onsemi
|
$0.0470 | Yes | Active | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | VSOF | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | SOT-553, 5 LEAD | SOT-553, 5 PIN | 5 | 463B-01 | compliant | 8542.39.00.01 | onsemi | ||||||
|
SN74LVC1G10DCKR
Texas Instruments
|
$0.0472 | Yes | Yes | Active | 3.3 V | 18 ns | 5 ns | 1 | 3 | YES | TSSOP | 50 pF | NO | 3-STATE | LVC/LCX/Z | NAND GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 1999-04-01 | |||
|
MC74HC1G08DTT1G
onsemi
|
$0.0473 | Yes | End Of Life | 3 V | 155 ns | 90 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 2.6 mA | 25 mA | 6 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | 8542.39.00.01 | onsemi | EAR99 | |||||
|
SN74LVC1G06DCKR
Texas Instruments
|
$0.0474 | Yes | Yes | Active | 3.3 V | 7 ns | 4.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | OPEN-DRAIN | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
M74VHC1GT08DFT2G
onsemi
|
$0.0476 | Yes | Obsolete | 5 V | 16.5 ns | 11 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | AHC/VHC | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SOT-353, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | |||||
|
NC7ST04P5X
onsemi
|
$0.0480 | Yes | Active | 5 V | 31 ns | 17 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | HST/T | INVERTER | CMOS | 2 mA | 25 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
SN74AHCT1G02DBVR
Texas Instruments
|
$0.0483 | Yes | Yes | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | 3-STATE | AHCT/VHCT/VT | NOR GATE | CMOS | 8 mA | 10 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 1996-05-01 | |||
|
M74VHC1GU04DFT1G
onsemi
|
$0.0483 | Yes | Obsolete | 5 V | 15.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | NO | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi |