Parametric results for: 74lvc1g02gv under Gates

Filter Your Search

21 - 30 of 137,339 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AHC1GU04GW,125
Nexperia
$0.0434 Buy Yes Active 5 V 13.5 ns 1 1 YES TSSOP AHC/VHC/H/U/V INVERTER CMOS 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP-5 5 SOT353-1 compliant EAR99 8542.39.00.01 2017-02-18 Nexperia
SN74LVC1G86DCKR
Texas Instruments
$0.0438 Buy Yes Yes Active 3.3 V 9.9 ns 5 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z XOR GATE CMOS 32 mA 15 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
NC7WZ17P6X
onsemi
$0.0439 Buy Yes Active 1.8 V 15.8 ns 13.1 ns 2 1 YES TSSOP 50 pF YES LVC/LCX/Z BUFFER CMOS 32 mA 100 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 SC-70, 6 PIN 419B-02 compliant 8542.39.00.01 onsemi
SN74LVC1G02DCKR
Texas Instruments
$0.0439 Buy Yes Yes Active 3.3 V 8 ns 4.5 ns 1 2 YES TSSOP 50 pF NO 3-STATE LVC/LCX/Z NOR GATE CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
74AHC1G04GV,125
Nexperia
$0.0439 Buy Yes Active 5 V 14.5 ns 1 1 YES TSOP AHC/VHC/H/U/V INVERTER CMOS 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia
SN74AHCT1G32DBVR
Texas Instruments
$0.0443 Buy Yes Yes Active 5 V 9 ns 9 ns 1 2 YES LSSOP 50 pF NO 3-STATE AHCT/VHCT/VT OR GATE CMOS 8 mA 10 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 1996-05-01 Texas Instruments
74AHC1G04SE-7
Diodes Incorporated
$0.0444 Buy Yes Yes Active 5 V 14.5 ns 9.5 ns 1 1 YES TSSOP 50 pF NO AHC/VHC/H/U/V INVERTER CMOS 8 mA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 ROHS COMPLIANT, SOT-353, 5 PIN 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
MC74VHC1G02DFT1G
onsemi
$0.0448 Buy Yes Active 5 V 15.5 ns 10 ns 1 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V NOR GATE CMOS 8 mA 40 µA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 419A-02 compliant 8542.39.00.01 onsemi
74LVC1G14W5-7
Diodes Incorporated
$0.0453 Buy Yes Yes Active 3.3 V 14 ns 1 1 YES LSSOP YES TOTEM POLE LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 3 mm DIODES INC SOT SOT-25, 5 PIN 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
74HC00BQ,115
Nexperia
$0.0468 Buy Yes Active 5 V 135 ns 4 2 YES HVQCCN HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PQCC-N14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 2.5 mm 3 mm NEXPERIA QFN DHVQFN-14 14 SOT762-1 compliant 8542.39.00.01 Nexperia