Parametric results for: IW4001BD under Gates

Filter Your Search

11 - 20 of 137,339 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74LVC1G07W5-7
Diodes Incorporated
$0.0346 Yes Yes Active 1.8 V 6.5 ns 1 1 YES LSSOP NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 3 mm DIODES INC SOT 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
MC74HC03ADTR2G
onsemi
$0.0358 Yes Active 5 V 180 ns 36 ns 4 2 YES TSSOP 50 pF NO OPEN-DRAIN HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 14 compliant 8542.39.00.01 onsemi TSSOP-14 948G
M74VHC1GT86DFT1G
onsemi
$0.0361 Yes Contact Manufacturer 3.3 V 19.5 ns 12 ns 1 2 YES TSSOP 50 pF NO AHC/VHC XOR GATE CMOS 8 mA 40 µA 5.5 V 3 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 compliant 8542.39.00.01 onsemi SC-88A, 5 PIN 419A-02
NL17SZ14XV5T2G
onsemi
$0.0370 Yes Contact Manufacturer 1.8 V 15.6 ns 7.5 ns 1 1 YES VSOF 50 pF YES LVC/LCX/Z INVERTER CMOS 32 mA 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-F5 Not Qualified e3 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY FL5/6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Matte Tin (Sn) - annealed FLAT 500 µm DUAL 600 µm 1.2 mm 1.6 mm ONSEMI SOT-553, 5 LEAD 5 compliant 8542.39.00.01 onsemi SOT-553, 5 PIN 463B-01
M74VHC1G135DFT1G
onsemi
$0.0391 Yes Obsolete 3.3 V 19.6 ns 1 2 YES TSSOP 50 pF YES OPEN-DRAIN AHC/VHC NAND GATE CMOS 80 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 compliant 8542.39.00.01 onsemi SC-88A, 5 PIN 419A-02
74AHCT1G14SE-7
Diodes Incorporated
$0.0402 Yes Yes Active 5 V 10 ns 10 ns 1 1 YES TSSOP YES AHCT/VHCT/VT INVERTER CMOS 8 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 5 compliant EAR99 8542.39.00.01 Diodes Incorporated ROHS COMPLIANT, SOT-353, 5 PIN
NL17SZ00DFT2G
onsemi
$0.0403 Yes Active 1.8 V 12 ns 5.2 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 compliant EAR99 8542.39.00.01 onsemi ROHS COMPLIANT, SOT-353, SC-70, SC-88A, 5 PIN 419A-02
MC74HCU04ADR2G
onsemi
$0.0412 Yes Active 3 V 105 ns 21 ns 6 1 YES SOP 50 pF NO HC/UH INVERTER CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB 14 compliant 8542.39.00.01 onsemi SOIC-14 751A-03
SN74AHC1G14DCKR
Texas Instruments
$0.0420 Yes Yes Active 3.3 V 18.5 ns 12 ns 1 1 YES TSSOP 50 pF YES 3-STATE AHC/VHC/H/U/V INVERTER CMOS 8 mA 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC 5 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SC-70, 5 PIN 1996-05-01
NC7S04M5X
Fairchild Semiconductor Corporation
$0.0429 Yes Yes Transferred 3 V 125 ns 125 ns 1 1 YES LSSOP 50 pF NO HC INVERTER CMOS 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 5 compliant EAR99 8542.39.00.01 1.60 MM, MO-178AA, SOT-23, 5 PIN 5LD, SOT23, JEDEC MO-178, 1.6MM