Parametric results for: n74ls33 under Gates

Filter Your Search

21 - 30 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74LVC1G14GW-Q100,1
Nexperia
$0.0501 Yes Active 3.3 V 14 ns 1 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 5 SOT353-1 compliant EAR99 8542.39.00.01 Nexperia
74AHC1GU04GW,125
Nexperia
$0.0502 Yes Active 5 V 13.5 ns 1 1 YES TSSOP AHC/VHC/H/U/V INVERTER CMOS 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP-5 5 SOT353-1 compliant EAR99 8542.39.00.01 Nexperia 2017-02-18
74HCT1G02GV,125
Nexperia
$0.0511 Yes Active 5 V 27 ns 1 2 YES TSOP HCT NOR GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia 2017-02-01
SN74AHCT1G32DBVR
Texas Instruments
$0.0518 Yes Yes Active 5 V 9 ns 9 ns 1 2 YES LSSOP 50 pF NO 3-STATE AHCT/VHCT/VT OR GATE CMOS 8 mA 10 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments 1996-05-01
NC7ST04P5X
onsemi
$0.0523 Yes Active 5 V 31 ns 17 ns 1 1 YES TSSOP 50 pF NO HST/T INVERTER CMOS 2 mA 25 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI 419A-02 compliant 8542.39.00.01 onsemi
74LVC1G32GW-Q100H
Nexperia
$0.0525 Yes Active 3.3 V 10.5 ns 1 2 YES TSSOP LVC/LCX/Z OR GATE CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 5 SOT353-1 compliant EAR99 8542.39.00.01 Nexperia
74HCT1G14GV,125
Nexperia
$0.0526 Yes Active 5 V 51 ns 1 1 YES TSOP HCT INVERTER CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SC-74, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia 1998-08-05
74AHCT1G02SE-7
Diodes Incorporated
$0.0541 Yes Yes Active 5 V 9.5 ns 9.5 ns 1 2 YES TSSOP NO TOTEM POLE AHCT/VHCT/VT NOR GATE CMOS 8 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
NL17SZ14XV5T2G
onsemi
$0.0557 Yes Contact Manufacturer 1.8 V 15.6 ns 7.5 ns 1 1 YES VSOF 50 pF YES LVC/LCX/Z INVERTER CMOS 32 mA 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-F5 Not Qualified e3 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY FL5/6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Matte Tin (Sn) - annealed FLAT 500 µm DUAL 600 µm 1.2 mm 1.6 mm ONSEMI SOT-553, 5 LEAD SOT-553, 5 PIN 5 463B-01 compliant 8542.39.00.01 onsemi
74LVC1G04GW,125
Nexperia
$0.0558 Yes Active 1.8 V 9.5 ns 1 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia