Filter Your Search
31 - 40 of 137,339 results
|
74LVC1G14GV,125
Nexperia
|
$0.0490 | Yes | Active | 1.8 V | 14 ns | 14 ns | 1 | 1 | YES | TSOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 4 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
M74VHC1GU04DFT1G
onsemi
|
$0.0501 | Yes | Obsolete | 3.3 V | 15.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | NO | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
MC74VHC1G01DTT1G
onsemi
|
$0.0504 | Yes | Obsolete | 3 V | 15.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | 8542.39.00.01 | onsemi | ||||||
|
SN74AHCT1G02DBVR
Texas Instruments
|
$0.0509 | Yes | Yes | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | 3-STATE | AHCT/VHCT/VT | NOR GATE | CMOS | 8 mA | 10 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 1996-05-01 | |||
|
74LVC1G04GV,125
Nexperia
|
$0.0514 | Yes | Active | 1.8 V | 9.5 ns | 1 | 1 | YES | TSOP | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||
|
MC74VHC1G05DTT1G
onsemi
|
$0.0515 | Yes | Obsolete | 3 V | 14.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | 8542.39.00.01 | onsemi | ||||||
|
SN74AHC1G00DCKRG4
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 1996-05-01 | ||||
|
SN74AHC1G02DCKRG4
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | AHC/VHC/H/U/V | NOR GATE | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 1996-05-01 | |||
|
SN74LVC1G10DCKRG4
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 3.3 V | 18 ns | 5 ns | 1 | 3 | YES | TSSOP | 50 pF | NO | 3-STATE | LVC/LCX/Z | NAND GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 1999-04-01 | |||
|
SN74AHC1G32DCKRG4
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | OR GATE | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 1996-05-01 |