Parametric results for: sn74als1004dr under Gates

Filter Your Search

21 - 30 of 137,339 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AHC1G04SE-7
Diodes Incorporated
$0.0443 Yes Yes Active 5 V 14.5 ns 9.5 ns 1 1 YES TSSOP 50 pF NO AHC/VHC/H/U/V INVERTER CMOS 8 mA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 ROHS COMPLIANT, SOT-353, 5 PIN 5 compliant EAR99 8542.39.00.01 Logic Gates SINGLE INVERTER GATE 2.0V to 5.5V 200V Diodes Incorporated 2024-09-21 12:45:43 6.134 12.4 76.06160000000001 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 98 YES 7440-48-4, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
SN74AHCT1G32DBVR
Texas Instruments
$0.0444 Yes Yes Active 5 V 9 ns 9 ns 1 2 YES LSSOP 50 pF NO 3-STATE AHCT/VHCT/VT OR GATE CMOS 8 mA 10 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 2-Input Positive-OR Gate SN74AHCT1G32DBV Texas Instruments 2023-03-07 16:10:32 18.198911 12.4 225.6664964 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 891765 1996-05-01 [object Object]
MC74VHC1G02DFT1G
onsemi
$0.0453 Yes Active 5 V 15.5 ns 10 ns 1 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V NOR GATE CMOS 8 mA 40 µA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 compliant 8542.39.00.01 ON SEMICONDUCTOR - MC74VHC1G02DFT1G - NO... more onsemi 2024-09-19 14:45:22 6.2 12.4 76.88000000000001 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 1037862 [object Object],[object Object],[object Object],[object Object] 419A-02
74LVC1G14W5-7
Diodes Incorporated
$0.0455 Yes Yes Active 3.3 V 14 ns 1 1 YES LSSOP YES TOTEM POLE LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 3 mm DIODES INC SOT SOT-25, 5 PIN 5 compliant EAR99 8542.39.00.01 SCHMITT-TRIGGER INVERETER Diodes Incorporated 2024-06-25 08:04:30 16 12.4 198.4 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 93 YES 1333-86-4 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more [object Object]
NC7ST04P5X
onsemi
$0.0456 Yes Active 5 V 31 ns 17 ns 1 1 YES TSSOP 50 pF NO HST/T INVERTER CMOS 2 mA 25 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 compliant 8542.39.00.01 TinyLogic HST Inverter onsemi 2024-09-19 14:45:22 6.2 12.4 76.88000000000001 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object Object],[object Object] 419A-02 [object Object],[object Object],[object ... more
74LVC1G14GW,125
Nexperia
$0.0457 Yes Active 3.3 V 14 ns 1 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP PLASTIC, SC-88A, SOT-353, 5 PIN 5 compliant EAR99 8542.39.00.01 74LVC1G14GW,125, Schmitt Trigger Inverter, LVC, 32mA 1.65 to 5.5V 5-Pin TSSOP Nexperia 2023-03-07 16:10:32 5.46769 12.4 67.799356 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7439-92-1, 1333-86-4 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object Object],[object Object],[object Object] SOT353-1 [object Object],[object Object],[object ... more
SN74LVC1G86DCKR
Texas Instruments
$0.0463 Yes Yes Active 3.3 V 9.9 ns 5 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z XOR GATE CMOS 32 mA 15 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments SN74LVC1G86DCKR, XOR 2 Input XOR, 1.65 → 5.5 V, 5-Pin SC-70 Texas Instruments 2023-03-07 16:10:32 7.203693 12.4 89.3257932 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7439-92-1, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more 891803 [object Object]
74AHC1G04GV,125
Nexperia
$0.0466 Yes Active 5 V 14.5 ns 1 1 YES TSOP AHC/VHC/H/U/V INVERTER CMOS 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SC-74A, 5 PIN 5 compliant 8542.39.00.01 NEXPERIA - 74AHC1G04GV,125 - INVERTER, SINGLE, 1 I/P, SC-74A Nexperia 2023-03-07 16:10:32 10.38174 12.4 128.733576 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-01-23 94 YES 7439-92-1, 1333-86-4 e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object] SOT753
74HC00BQ,115
Nexperia
$0.0468 Yes Active 5 V 135 ns 4 2 YES HVQCCN HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PQCC-N14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 2.5 mm 3 mm NEXPERIA QFN DHVQFN-14 14 compliant 8542.39.00.01 74HC(T)00 - Quad 2-input NAND gate@en-us Nexperia 2023-03-07 16:10:32 17.94202 12.4 222.481048 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-01-23 96 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object] SOT762-1 12.4 27.15 336.66
SN74LVC1G10DCKR
Texas Instruments
$0.0471 Yes Yes Active 3.3 V 18 ns 5 ns 1 3 YES TSSOP 50 pF NO 3-STATE LVC/LCX/Z NAND GATE CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments SN74LVC1G10DCKR, NAND 3 Input NAND, 1.65 → 5.5 V, 6-Pin SC-70 Texas Instruments 2023-03-07 16:10:32 8.170001 12.4 101.3080124 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7439-92-1, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more 891713 1999-04-01 [object Object],[object Object],[object ... more