Parametric results for: MC74HC20D under Gates

Filter Your Search

51 - 60 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74LVC1G08GW,125
Nexperia
$0.0627 Yes Active 1.8 V 10.5 ns 1 2 YES TSSOP LVC/LCX/Z AND GATE CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 5 SOT353-1 compliant EAR99 8542.39.00.01 Nexperia
74LVC2G34FW5-7
Diodes Incorporated
$0.0627 Yes Active 3.3 V 10.8 ns 2 1 YES VSON LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm DIODES INC VSON, compliant EAR99 8542.39.00.01 Diodes Incorporated
74AC32MTC
onsemi
$0.0639 Yes Obsolete 3.3 V 10 ns 10 ns 4 2 YES TSSOP 50 pF NO AC OR GATE CMOS 12 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 948G compliant 8542.39.00.01 onsemi
74LVC1G14SE-7
Diodes Incorporated
$0.0643 Yes Yes Active 3.3 V 14 ns 7 ns 1 1 YES TSSOP 50 pF YES TOTEM POLE LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 SOT-353, 5 PIN 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
74LVC1G32GV,125
Nexperia
$0.0643 Yes Active 1.8 V 10.5 ns 1 2 YES TSSOP LVC/LCX/Z OR GATE CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia
M74VHC1GT32DFT2G
onsemi
$0.0649 Yes Obsolete 3.3 V 15.5 ns 10 ns 1 2 YES TSSOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 40 µA 5.5 V 3 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 PIN 5 419A-02 compliant 8542.39.00.01 onsemi
SN74AHCT1G02DBVR
Texas Instruments
$0.0650 Yes Yes Active 5 V 8.5 ns 8.5 ns 1 2 YES LSSOP 50 pF NO 3-STATE AHCT/VHCT/VT NOR GATE CMOS 8 mA 10 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments 1996-05-01
74AUP1G34GX,125
Nexperia
$0.0652 Yes Active 1.1 V 20.8 ns 1 1 YES SON AUP/ULP/V BUFFER CMOS 3.6 V 800 mV AUTOMOTIVE S-PDSO-N5 e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY SQUARE SMALL OUTLINE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 480 µm DUAL 350 µm 800 µm 800 µm NEXPERIA SON X2SON-5 5 SOT1226 compliant Nexperia
74LVC1G17W5-7
Diodes Incorporated
$0.0652 Yes Yes Active 3.3 V 14 ns 7 ns 1 1 YES LSSOP 50 pF YES TOTEM POLE LVC/LCX/Z BUFFER CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 3 mm DIODES INC SOT 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
74LVC1G17GW,125
Nexperia
$0.0663 Yes Active 3 V 14 ns 1 1 YES TSSOP LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM WIDTH, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 5 SOT353-1 compliant EAR99 8542.39.00.01 Nexperia