Filter Your Search
41 - 50 of 70,172 results
![]() |
74LV74PW-Q100J
Nexperia
|
$0.1197 | Yes | Active | 3.3 V | 56 ns | 2 | 1 | YES | TSSOP | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 56 MHz | COMPLEMENTARY | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-14 | 14 | SOT402-1 | compliant | 2017-02-01 | Nexperia | ||||||||||||||
![]() |
74LVC74ADB,112
Nexperia
|
$0.1205 | Yes | Obsolete | 1.8 V | 11.9 ns | 2 | 1 | YES | SSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | COMPLEMENTARY | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-14 | 14 | SOT337-1 | compliant | 2017-02-01 | Nexperia | 8542.39.00.01 | ||||||||||||||||
![]() |
SN74AHCT74DR
Texas Instruments
|
$0.1214 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 2 | 1 | YES | SOP | 65 MHz | 50 pF | POSITIVE EDGE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 70 MHz | 8 mA | COMPLEMENTARY | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | |||||||
![]() |
SN74HCT74PWR
Texas Instruments
|
$0.1215 | Yes | Yes | Active | 5 V | 35 ns | 35 ns | 2 | 1 | YES | TSSOP | 22 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 25 MHz | 4 mA | COMPLEMENTARY | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | |||||||
![]() |
SN74AUP1G79DCKR
Texas Instruments
|
$0.1219 | Yes | Yes | Active | 1.2 V | 24 ns | 24 ns | 1 | 1 | YES | TSSOP | 220 MHz | 30 pF | POSITIVE EDGE | 3-STATE | AUP/ULP/V | D FLIP-FLOP | CMOS | 260 MHz | 4 mA | TRUE | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | ||||||
![]() |
SN74AHCT74DGVR
Texas Instruments
|
$0.1222 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 2 | 1 | YES | TSSOP | 65 MHz | 50 pF | POSITIVE EDGE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 70 MHz | 8 mA | COMPLEMENTARY | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-14 | 14 | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | |||||||
![]() |
SN74AUC1G79DCKR
Texas Instruments
|
$0.1230 | Yes | Yes | Active | 1.2 V | 3.9 ns | 3.9 ns | 1 | 1 | YES | TSSOP | 200 MHz | 15 pF | POSITIVE EDGE | 3-STATE | AUC | D FLIP-FLOP | CMOS | 275 MHz | 9 mA | TRUE | 10 µA | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | ||||||
![]() |
SN74LVC74APWR
Texas Instruments
|
$0.1230 | Yes | Yes | Active | 1.8 V | 7.1 ns | 5.2 ns | 2 | 1 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 10 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | |||||||
![]() |
SN74HCS72QPWRQ1
Texas Instruments
|
$0.1232 | Yes | Yes | Active | 5 V | 42 ns | 2 | 1 | YES | TSSOP | YES | NEGATIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 45 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | 2019-10-27 | Texas Instruments | 8542.39.00.01 | EAR99 | ||||||||||||
![]() |
SN74HCS72QDRQ1
Texas Instruments
|
$0.1232 | Yes | Yes | Active | 5 V | 42 ns | 2 | 1 | YES | SOP | YES | NEGATIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 45 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 2019-10-27 | Texas Instruments | 8542.39.00.01 | EAR99 |