Parametric results for: MC10E451FNR2G under FF/Latches

Filter Your Search

21 - 30 of 69,785 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LVC1G175DCKR
Texas Instruments
$0.0903 Yes Yes Active 1.8 V 15.4 ns 14.9 ns 1 1 YES TSSOP 1 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, MO-203AB, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AUP1G79DCKR
Texas Instruments
$0.0911 Yes Yes Active 1.2 V 24 ns 24 ns 1 1 YES TSSOP 220 MHz 30 pF POSITIVE EDGE 3-STATE AUP/ULP/V D FLIP-FLOP CMOS 260 MHz 4 mA TRUE 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC1G79GV,125
Nexperia
$0.0922 Yes Active 3.3 V 12.5 ns 1 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SOT-753, 5 PIN 5 compliant 8542.39.00.01 Nexperia SOT753
MC74HC112ADTG
onsemi
$0.0933 Yes Active 5 V 2 2 YES TSSOP 20 MHz 50 pF NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 4 mA COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-16 TSSOP-16 16 compliant 8542.39.00.01 onsemi 948F-01
SN74AHCT74DR
Texas Instruments
$0.0945 Yes Yes Active 5 V 10 ns 10 ns 2 1 YES SOP 65 MHz 50 pF POSITIVE EDGE AHCT/VHCT/VT D FLIP-FLOP CMOS 70 MHz 8 mA COMPLEMENTARY 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
74VHC273MTC
onsemi
$0.0951 Yes End Of Life 3.3 V 17.1 ns 12.5 ns 1 8 YES TSSOP 75 MHz 50 pF POSITIVE EDGE AHC/VHC D FLIP-FLOP CMOS 100 MHz 8 mA TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI 4.40 MM, MO-153AC, TSSOP-20 compliant 8542.39.00.01 onsemi 948AQ
SN74LVC1G80DBVR
Texas Instruments
$0.0958 Yes Yes Active 1.8 V 9.9 ns 12.5 ns 1 1 YES LSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA INVERTED 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MO-178AA, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HCT74PWR
Texas Instruments
$0.0958 Yes Yes Active 5 V 35 ns 35 ns 2 1 YES TSSOP 22 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 25 MHz 4 mA COMPLEMENTARY 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
MC74HC112ADG
onsemi
$0.0961 Yes End Of Life 4.5 V 250 ns 2 1 YES SOP 20 MHz 50 pF POSITIVE EDGE HC/UH J-K FLIP-FLOP CMOS 35 MHz 4 mA COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 compliant 8542.39.00.01 onsemi 751B-05
74HCT107D,652
Nexperia
$0.0967 Yes Obsolete 5 V 54 ns 2 2 YES SOP 50 pF NEGATIVE EDGE HCT J-K FLIP-FLOP CMOS 60 MHz COMPLEMENTARY 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC PLASTIC, SO-14 14 compliant 8542.39.00.01 Nexperia SOT108-1 1993-11-01