Filter Your Search
11 - 20 of 69,785 results
|
SN74AUC1G79DCKR
Texas Instruments
|
$0.0818 | Yes | Yes | Active | 1.2 V | 3.9 ns | 3.9 ns | 1 | 1 | YES | TSSOP | 200 MHz | 15 pF | POSITIVE EDGE | 3-STATE | AUC | D FLIP-FLOP | CMOS | 275 MHz | 9 mA | TRUE | 10 µA | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74AUP1G80DCKR
Texas Instruments
|
$0.0847 | Yes | Yes | Active | 1.2 V | 28.7 ns | 28.7 ns | 1 | 1 | YES | TSSOP | 260 MHz | 30 pF | POSITIVE EDGE | 3-STATE | AUP/ULP/V | D FLIP-FLOP | CMOS | 260 MHz | 4 mA | INVERTED | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74AHCT74DGVR
Texas Instruments
|
$0.0861 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 2 | 1 | YES | TSSOP | 65 MHz | 50 pF | POSITIVE EDGE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 70 MHz | 8 mA | COMPLEMENTARY | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74HC74DRG4
Texas Instruments
|
$0.0861 | Yes | Yes | Active | 5 V | 220 ns | 2 | 1 | YES | SOP | 25 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 29 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN74AHC74DGVR
Texas Instruments
|
$0.0861 | Yes | Yes | Active | 3.3 V | 17.5 ns | 10.5 ns | 2 | 1 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC/H/U/V | D FLIP-FLOP | CMOS | 110 MHz | 8 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TVSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
74AHC1G79GV,125
Nexperia
|
$0.0871 | Yes | Active | 5 V | 15.5 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | AHC | D FLIP-FLOP | CMOS | 70 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | compliant | 8542.39.00.01 | Nexperia | SOT753 | ||||||||||||||
|
SN74HCS72QPWRQ1
Texas Instruments
|
$0.0877 | Yes | Yes | Active | 5 V | 42 ns | 2 | 1 | YES | TSSOP | YES | NEGATIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 45 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-10-27 | ||||||||||||
|
SN74HCS72QDRQ1
Texas Instruments
|
$0.0877 | Yes | Yes | Active | 5 V | 42 ns | 2 | 1 | YES | SOP | YES | NEGATIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 45 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-10-27 | ||||||||||||
|
SN74HCS74QDRQ1
Texas Instruments
|
$0.0877 | Yes | Yes | Active | 5 V | 42 ns | 2 | 1 | YES | SOP | YES | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 45 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-08-25 | ||||||||||||
|
SN74HCS74QPWRQ1
Texas Instruments
|
$0.0877 | Yes | Yes | Active | 5 V | 42 ns | 2 | 1 | YES | TSSOP | YES | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 45 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-06-27 |