Parametric results for: SN74173N under FF/Latches

Filter Your Search

11 - 20 of 70,172 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74HCS74DR
Texas Instruments
$0.0928 Yes Yes Active 5 V 42 ns 19 ns 2 1 YES SOP 65 MHz 50 pF YES POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 65 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 compliant EAR99 8542.39.00.01 2020-05-16 Texas Instruments
SN74HCS72DR
Texas Instruments
$0.0928 Yes Yes Active 5 V 42 ns 19 ns 2 1 YES SOP 64 MHz 50 pF YES NEGATIVE EDGE HC/UH D FLIP-FLOP CMOS 45 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 compliant EAR99 8542.39.00.01 2020-07-04 Texas Instruments
74HCT74D,652
NXP Semiconductors
$0.0934 Yes Transferred 5 V 53 ns 2 1 YES SOP 18 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 18 MHz 4 mA COMPLEMENTARY 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 compliant EAR99 8542.39.00.01 SOIC 14 SOT108-1
SN74LVC1G175DCKR
Texas Instruments
$0.0951 Yes Yes Active 1.8 V 15.4 ns 14.9 ns 1 1 YES TSSOP 1 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MO-203AB, SC-70, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 6
SN74LV174APW
Texas Instruments
$0.0979 Yes Yes Obsolete 2.5 V 23 ns 16.5 ns 1 6 YES TSSOP 50 MHz 50 pF POSITIVE EDGE LV/LV-A/LVX/H D FLIP-FLOP CMOS 110 MHz 12 mA TRUE 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 16
HEF4013BT,652
NXP Semiconductors
$0.0981 Yes Transferred 5 V 220 ns 220 ns 2 1 YES SOP 7 MHz 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 7 MHz COMPLEMENTARY 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE BULK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS PLASTIC, SOT-108, SO-14 compliant 8542.39.00.01 NXP SOIC 14 SOT108-1
HEF4013BT,653
Nexperia
$0.0981 Yes Active 5 V 220 ns 2 1 YES SOP 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 7 MHz COMPLEMENTARY 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA PLASTIC, SOT-108, SO-14 compliant 8542.39.00.01 1990-01-01 Nexperia SOIC 14 SOT108-1
74AHCT1G79GW,125
NXP Semiconductors
$0.0987 Yes Transferred 5 V 11 ns 1 1 YES TSSOP POSITIVE EDGE AHCT/VHCT D FLIP-FLOP CMOS 70 MHz TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NXP SEMICONDUCTORS 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5 unknown 8542.39.00.01 TSSOP 5 SOT353-1
74LVC1G80GV,125
Nexperia
$0.1001 Yes Active 3.3 V 13 ns 1 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz INVERTED 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA SC-74A, 5 PIN compliant 8542.39.00.01 Nexperia TSOP 5 SOT753
SN74LVC1G80DBVR
Texas Instruments
$0.1023 Yes Yes Active 1.8 V 9.9 ns 12.5 ns 1 1 YES LSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA INVERTED 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MO-178AA, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOIC 5