Parametric results for: 74lvq27301 under FF/Latches

Filter Your Search

31 - 40 of 69,785 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74HCS72DR
Texas Instruments
$0.0968 Yes Yes Active 5 V 42 ns 19 ns 2 1 YES SOP 64 MHz 50 pF YES NEGATIVE EDGE HC/UH D FLIP-FLOP CMOS 45 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 compliant EAR99 8542.39.00.01 2020-07-04 Texas Instruments
MC74HC112ADG
onsemi
$0.0972 Yes End Of Life 4.5 V 250 ns 2 1 YES SOP 20 MHz 50 pF POSITIVE EDGE HC/UH J-K FLIP-FLOP CMOS 35 MHz 4 mA COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC-16 compliant 8542.39.00.01 onsemi SOIC 16 LEAD 16 751B-05
SN74AHCT74DBR
Texas Instruments
$0.0981 Yes Yes Active 5 V 10 ns 10 ns 2 1 YES SSOP 65 MHz 50 pF POSITIVE EDGE AHCT/VHCT/VT D FLIP-FLOP CMOS 70 MHz 8 mA COMPLEMENTARY 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SSOP-14 compliant EAR99 8542.39.00.01 Texas Instruments SSOP 14
SN74AHC74DBR
Texas Instruments
$0.0981 Yes Yes Active 3.3 V 17.5 ns 10.5 ns 2 1 YES SSOP 75 MHz 50 pF POSITIVE EDGE AHC/VHC/H/U/V D FLIP-FLOP CMOS 110 MHz 8 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP-14 compliant EAR99 8542.39.00.01 Texas Instruments SSOP 14
74HCT107D,652
Nexperia
$0.0982 Yes Obsolete 5 V 54 ns 2 2 YES SOP 50 pF NEGATIVE EDGE HCT J-K FLIP-FLOP CMOS 60 MHz COMPLEMENTARY 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA PLASTIC, SO-14 compliant 8542.39.00.01 1993-11-01 Nexperia SOIC 14 SOT108-1
74LVC1G79GV,125
Nexperia
$0.0998 Yes Active 3.3 V 12.5 ns 1 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA SOT-753, 5 PIN compliant 8542.39.00.01 Nexperia TSOP 5 SOT753
SN74LV74APWRG4
Texas Instruments
$0.1011 Yes Yes Active 2.5 V 23 ns 17.5 ns 2 1 YES TSSOP 45 MHz 50 pF POSITIVE EDGE LV/LV-A/LVX/H D FLIP-FLOP CMOS 110 MHz 12 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-14 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 14
SN74LV74ADGVR
Texas Instruments
$0.1011 Yes Yes Active 2.5 V 23 ns 17.5 ns 2 1 YES TSSOP 45 MHz 50 pF POSITIVE EDGE LV/LV-A/LVX/H D FLIP-FLOP CMOS 110 MHz 12 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TVSOP-14 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14
SN74LV74ADR
Texas Instruments
$0.1011 Yes Yes Active 2.5 V 23 ns 17.5 ns 2 1 YES SOP 45 MHz 50 pF POSITIVE EDGE LV/LV-A/LVX/H D FLIP-FLOP CMOS 110 MHz 12 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AB, SOIC-14 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14
74AHCT1G79GV,125
Nexperia
$0.1014 Yes Active 5 V 11 ns 1 1 YES TSSOP POSITIVE EDGE AHCT/VHCT D FLIP-FLOP CMOS 70 MHz TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA PLASTIC, SOT-753, SC-74A, 5 PIN compliant 8542.39.00.01 Nexperia TSOP 5 SOT753