Parametric results for: PDUMV20-24 under Delay Lines

Filter Your Search

21 - 30 of 64,834 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTC6994HS6-1#TRMPBF
Analog Devices Inc
$4.2311 No Yes Active 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 05-08-1636 compliant EAR99 8542.39.00.01 Analog Devices
DS1100LZ-150+
Maxim Integrated Products
$4.2620 Yes Yes Transferred 3.3 V 150 ns 150 ns 1 YES SOP 50 Ω 1100 SILICON DELAY LINE CMOS TRUE NO 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, ROHS COMPLIANT, SOP-8 8 compliant EAR99 8542.39.00.01 SOIC
LTC6994IS6-1#TRMPBF
Analog Devices Inc
$4.3005 No Yes Active 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC TSOT-23, 6 PIN 6 05-08-1636 compliant EAR99 8542.39.00.01 Analog Devices
LTC6994IDCB-1#TRMPBF
Analog Devices Inc
$4.3445 No Yes Active 3.3 V 1 YES HVSON 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V INDUSTRIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm ANALOG DEVICES INC 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 6 05-08-1715 compliant EAR99 8542.39.00.01 Analog Devices
LTC6994IS6-2#TRMPBF
Analog Devices Inc
$4.3774 No Yes Active 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 05-08-1636 compliant EAR99 8542.39.00.01 Analog Devices
MC10E195FNR2
onsemi
$4.4793 No Obsolete 5 V 4.72 ns 3.63 ns 1 YES QCCJ OPEN-EMITTER 10E ACTIVE DELAY LINE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V COMPLEMENTARY 156 mA YES 5.7 V 4.2 V OTHER S-PQCC-J28 Not Qualified e0 1 85 °C 235 127 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ONSEMI PLASTIC, LCC-28 28 not_compliant 8542.39.00.01 QLCC
DS1135U-8+
Maxim Integrated Products
$4.6621 Yes Yes Obsolete 5 V 8 ns 8 ns 3 YES TSSOP 50 Ω 1135 SILICON DELAY LINE TRUE 35 mA NO 5.25 V 4.75 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 1 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP, TSSOP8,.19 8 compliant 8542.39.00.01 SOIC
DS1100Z-250+
Analog Devices Inc
$4.8002 Yes Active 5 V 250 ns 250 ns 1 YES SOP 50 Ω 1100 SILICON DELAY LINE CMOS TRUE 50 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 8 8-SOIC_N-150_MIL Analog Devices 8-SOIC_N-150_MIL 2002-09-12
DS1100Z-30+
Maxim Integrated Products
$5.0072 Yes Yes Transferred 5 V 30 ns 30 ns 1 YES SOP 50 Ω 1100 SILICON DELAY LINE CMOS TRUE 50 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, ROHS COMPLIANT, SOP-8 8 compliant EAR99 8542.39.00.01 SOIC
LTC6994HS6-1#TRPBF
Analog Devices Inc
$5.0756 No Yes Active 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 05-08-1636 compliant EAR99 8542.39.00.01 Analog Devices