Filter Your Search
51 - 60 of 64,834 results
|
DS1100U-25+
Maxim Integrated Products
|
$7.2516 | Yes | Yes | Transferred | 5 V | 25 ns | 25 ns | 1 | YES | TSSOP | 50 Ω | 1100 | SILICON DELAY LINE | CMOS | TRUE | 50 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MC10EP195FA
onsemi
|
$7.4582 | No | Obsolete | 3.3 V | 15.8 ns | 12.2 ns | 1 | YES | LQFP | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | 180 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 1023 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | QFP | LQFP-32 | 32 | not_compliant | 8542.39.00.01 | ||||||||||
|
MC10EP195FAR2
onsemi
|
$7.4582 | No | Obsolete | 3.3 V | 15.8 ns | 12.2 ns | 1 | YES | LQFP | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | 180 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | 1023 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | QFP | LQFP-32 | 32 | not_compliant | 8542.39.00.01 | |||||||||
|
MC100EP195FA
onsemi
|
$7.4582 | No | Obsolete | 3.3 V | 15.8 ns | 12.2 ns | 1 | YES | LQFP | 100E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | 175 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 1023 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | QFP | LQFP-32 | 32 | not_compliant | 8542.39.00.01 | onsemi | |||||||||
|
MC100E195FNG
onsemi
|
$7.8100 | Yes | Yes | Obsolete | 5 V | 4.72 ns | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 100E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | COMPLEMENTARY | 156 mA | YES | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | 776-02 | |||||||
|
MC100E196FNR2G
onsemi
|
$7.8100 | Yes | Yes | Obsolete | 5 V | 4.72 ns | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 100E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE=-4.2 V TO -5.7 V | COMPLEMENTARY | 179 mA | YES | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 260 | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | 776-02 | ||||||||
|
DS1100LZ-250+
Maxim Integrated Products
|
$7.8975 | Yes | Yes | Transferred | 3.3 V | 250 ns | 250 ns | 1 | YES | SOP | 50 Ω | 1100 | SILICON DELAY LINE | CMOS | TRUE | NO | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
DS1100LZ-100+
Maxim Integrated Products
|
$8.0757 | Yes | Yes | Transferred | 3.3 V | 100 ns | 100 ns | 1 | YES | SOP | 50 Ω | 1100 | SILICON DELAY LINE | CMOS | TRUE | NO | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
DS1135Z-6+
Maxim Integrated Products
|
$8.1282 | Yes | Yes | Transferred | 5 V | 6 ns | 6 ns | 3 | YES | SOP | 50 Ω | 1135 | SILICON DELAY LINE | TRUE | 35 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 1 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
DS1135Z-10+
Maxim Integrated Products
|
$8.1926 | Yes | Yes | Transferred | 5 V | 10 ns | 10 ns | 3 | YES | SOP | 50 Ω | 1135 | SILICON DELAY LINE | TRUE | 35 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 1 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |