Filter Your Search
51 - 60 of 64,834 results
|
LTC6994MPS6-2#TRMPBF
Analog Devices Inc
|
$7.0753 Buy | No | Yes | Active | 3.3 V | 1 | YES | VSSOP | 6994 | SILICON DELAY LINE | CMOS | TRUE | YES | 5.5 V | 2.25 V | MILITARY | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
LTC6994MPS6-1#TRMPBF
Analog Devices Inc
|
$7.6626 Buy | No | Yes | Active | 3.3 V | 1 | YES | VSSOP | 6994 | SILICON DELAY LINE | CMOS | TRUE | YES | 5.5 V | 2.25 V | MILITARY | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
DS1135Z-10+
Maxim Integrated Products
|
$7.7755 Buy | Yes | Yes | Transferred | 5 V | 10 ns | 10 ns | 3 | YES | SOP | 50 Ω | 1135 | SILICON DELAY LINE | TRUE | 35 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 1 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | SOIC | ||||||||
|
DS1135Z-6+
Maxim Integrated Products
|
$7.8068 Buy | Yes | Yes | Transferred | 5 V | 6 ns | 6 ns | 3 | YES | SOP | 50 Ω | 1135 | SILICON DELAY LINE | TRUE | 35 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 1 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | SOIC | ||||||||
|
DS1100LZ-30+
Maxim Integrated Products
|
$7.8638 Buy | Yes | Yes | Transferred | 3.3 V | 30 ns | 30 ns | 1 | YES | SOP | 50 Ω | 1100 | SILICON DELAY LINE | CMOS | TRUE | NO | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | SOIC | ||||||||
|
DS1110E-50+
Maxim Integrated Products
|
$8.4242 Buy | Yes | Yes | Transferred | 5 V | 50 ns | 1 | YES | TSSOP | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | TSSOP | ||||||||||||
|
DS1110LE-500+
Maxim Integrated Products
|
$8.8969 Buy | Yes | Yes | Transferred | 3.3 V | 500 ns | 1 | YES | TSSOP | 1110 | SILICON DELAY LINE | CMOS | NO | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | 0.173 INCH, LOW PROFILE, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | TSSOP | ||||||||||||
|
DS1023S-25+
Maxim Integrated Products
|
$8.9421 Buy | Yes | Yes | Transferred | 5 V | 80 ns | 76 ns | 1 | YES | SOP | SILICON DELAY LINE | CMOS | TRUE | 60 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 255 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | SOIC | ||||||||||
|
DS1110LE-100+
Analog Devices Inc
|
$8.9924 Buy | Yes | Active | 3.3 V | 100 ns | 1 | YES | TSSOP | 1110 | SILICON DELAY LINE | CMOS | NO | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | 0.173 INCH, LOW PROFILE, TSSOP-14 | 14 | 14-TSSOP_4.4-4.4_MM | compliant | Analog Devices | 14-TSSOP_4.4-4.4_MM | 2002-05-23 | ||||||||||||
|
SY100EP195VTG-TR
Microchip Technology Inc
|
$9.2900 Buy | Yes | Active | 3.3 V | 12.2 ns | 1 | YES | TQFP | 100E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V | COMPLEMENTARY | YES | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 1023 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | TR | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.39.00.01 | Microchip |