Filter Your Search
21 - 30 of 26,642 results
|
SN74AHC139DGVR
Texas Instruments
|
$0.1129 | Yes | Yes | Active | 3.3 V | 16.5 ns | 10.5 ns | 2 | 4 | YES | TSSOP | 50 pF | AHC/VHC/H/U/V | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 40 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74AHC139DR
Texas Instruments
|
$0.1129 | Yes | Yes | Active | 3.3 V | 16.5 ns | 10.5 ns | 2 | 4 | YES | SOP | 50 pF | AHC/VHC/H/U/V | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 40 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
74LVC1G19GV,125
Nexperia
|
$0.1140 | Yes | Active | 1.8 V | 13.1 ns | 1 | YES | TSSOP | LVC/LCX/Z | OTHER DECODER/DRIVER | CMOS | STANDARD | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-457, SC-74, TSOP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT457 | |||||||||||||
|
MC74HCT125ADR2G
onsemi
|
$0.1165 | Yes | Active | BUS DRIVER | MILITARY | Not Qualified | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | 8542.39.00.01 | onsemi | 751A-03 | |||||||||||||||||||||||||||||||||||||||
|
74HC138PW,118
Nexperia
|
$0.1172 | Yes | Active | 5 V | 225 ns | 1 | YES | TSSOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT403-1 | 1993-01-01 | |||||||||
|
SN74LV138ATDBR
Texas Instruments
|
$0.1175 | Yes | Yes | Active | 5 V | 14 ns | 13 ns | 1 | 8 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74LV139ANSR
Texas Instruments
|
$0.1175 | Yes | Yes | Active | 2.5 V | 26.5 ns | 16.5 ns | 2 | 4 | YES | SOP | 50 pF | LV/LV-A/LVX/H | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74LV138ARGYR
Texas Instruments
|
$0.1175 | Yes | Yes | Active | 2.5 V | 25 ns | 25 ns | 1 | 8 | YES | HVQCCN | 50 pF | 3-STATE | LV/LV-A/LVX/H | 3-LINE TO 8-LINE DECODER | CMOS | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT | STANDARD | 12 mA | INVERTED | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-241BB, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74AHCT138DBR
Texas Instruments
|
$0.1204 | Yes | Yes | Active | 5 V | 13 ns | 12 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | AHCT/VHCT/VT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HC138D-Q100,118
Nexperia
|
$0.1211 | Yes | Active | 5 V | 225 ns | 1 | YES | SOP | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SO-16 | 16 | compliant | Nexperia | SOT109-1 |