Parametric results for: SN74HC193DG4 under Counters

Filter Your Search

1 - 10 of 48,402 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC74HC390ANG
onsemi
$0.0774 Yes Yes Obsolete 5 V 300 ns 2 3 NO DIP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH DECADE COUNTER CMOS ONE FUNCTION HAS 1 BIT 40 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e3 125 °C -55 °C 260 40 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE RAIL Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI DIP HALOGEN AND ROHS COMPLIANT, PLASTIC, DIP-16 16 unknown 8542.39.00.01 onsemi
HEF4020BT,652
Nexperia
$0.0803 Yes Obsolete 5 V 210 ns 1 14 YES SOP UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM 12 STAGES AVAILABLE 35 MHz YES ASYNCHRONOUS 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP PLASTIC, SOT-109, SO-16 16 compliant 8542.39.00.01 Nexperia SOT109-1 1995-01-01
SN74LV163ADGVR
Texas Instruments
$0.0968 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES TSSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV161ADGVR
Texas Instruments
$0.1069 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES TSSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV163ANSR
Texas Instruments
$0.1069 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES SOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV163ARGYR
Texas Instruments
$0.1069 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES HVQCCN 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, MO-241BB, QFN-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV163ADBR
Texas Instruments
$0.1069 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES SSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74HC163DR
Texas Instruments
$0.1098 Yes Yes Active 5 V 255 ns 46 ns 1 4 YES SOP 25 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS RCO OUTPUT 29 MHz YES 5.2 mA SYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
74HC193PW,112
Nexperia
$0.1120 Yes Obsolete 5 V 65 ns 1 4 YES TSSOP BIDIRECTIONAL POSITIVE EDGE HC/UH BINARY COUNTER CMOS TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK 13 MHz YES SYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP SOT-403-1, TSSOP-16 16 compliant 8542.39.00.01 Nexperia SOT403-1 1990-12-01
SN74HC393DR
Texas Instruments
$0.1145 Yes Yes Active 5 V 360 ns 62 ns 2 4 YES SOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz NO 5.2 mA ASYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant 8542.39.00.01 Texas Instruments EAR99