Parametric results for: 74HC93D,112 under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74hc93d112 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
74HC93D,112
NXP Semiconductors
Check for Price Yes Obsolete 5 V 71 ns 2 3 YES SOP 20 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS 20 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC PLASTIC, SO-14 14 SOT108-1 compliant 8542.39.00.01