Filter Your Search
21 - 30 of 48,562 results
|
SN74LV163ADBR
Texas Instruments
|
$0.1611 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | SSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
HEF4040BT,652
NXP Semiconductors
|
$0.1640 | Yes | Transferred | 5 V | 210 ns | 1 | 12 | YES | SOP | 10 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 50 MHz | NO | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOT-108, SO-14 | 16 | compliant | 8542.39.00.01 | SOT109-1 | ||||||||||
|
SN74LV161ADR
Texas Instruments
|
$0.1651 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | SOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74HC393DB,118
Nexperia
|
$0.1663 | Yes | Obsolete | 5 V | 190 ns | 2 | 4 | YES | SSOP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT337-1 | ||||||||||||
|
74HC4040D,652
NXP Semiconductors
|
$0.1670 | Yes | Transferred | 5 V | 225 ns | 1 | 12 | YES | SOP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | SOT109-1 | |||||||||
|
74VHC393MTCX
Fairchild Semiconductor Corporation
|
$0.1710 | Yes | Yes | Transferred | 3.3 V | 19 ns | 2 | 4 | YES | TSSOP | 75 MHz | 50 pF | UP | NEGATIVE EDGE | AHC/VHC | BINARY COUNTER | CMOS | 105 MHz | NO | 8 mA | ASYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |||||||
|
74HC393D
Toshiba America Electronic Components
|
$0.1734 | Yes | End Of Life | 5 V | 370 ns | 74 ns | 2 | 4 | YES | SOP | 24 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 28 MHz | NO | 5.2 mA | ASYNCHRONOUS | 50 mA | 6 V | 2 V | R-PDSO-G14 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC-14 | compliant | 8542.39.00.01 | Toshiba | 2016-05-24 | ||||||||||||||
|
CD4060BM96
Texas Instruments
|
$0.1757 | Yes | Yes | Active | 5 V | 740 ns | 300 ns | 1 | 14 | YES | SOP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | 12 MHz | NO | 1.5 mA | ASYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
MC74HC161ADR2G
onsemi
|
$0.1771 | Yes | Obsolete | 3 V | 185 ns | 1 | 4 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 28 MHz | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751B-05 | ||||||||
|
CD4018BPW
Texas Instruments
|
$0.1797 | Yes | Yes | Active | 5 V | 400 ns | 180 ns | 1 | 5 | YES | TSSOP | 3 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTION | 8.5 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |