Filter Your Search
81 - 90 of 34,000 results
|
SI51218-A1NAGM
Silicon Laboratories Inc
|
$0.7875 | Yes | Active | PLL BASED CLOCK DRIVER | NOT SPECIFIED | NOT SPECIFIED | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
49FCT3805QG
Integrated Device Technology Inc
|
$0.7901 | Yes | Yes | Transferred | 3.3 V | 5.8 ns | 5.8 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 500 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | QSOP | GREEN, QSOP-20 | 20 | PCG20 | EAR99 | |||||||||||
|
NB2305AI1DR2G
onsemi
|
$0.7906 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 2305 | PLL BASED CLOCK DRIVER | CMOS | 133.33 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | compliant | 8542.39.00.01 | SOIC | SOIC-8 | 8 | 751-07 | onsemi | ||||||||
|
74AVC9112GT
Nexperia
|
$0.7924 | Yes | Active | 1.2 V | 15.7 ns | 15.7 ns | 1 | YES | VSON | AVC | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 4 | 50 µA | 900 ps | 3.6 V | 800 mV | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | compliant | 8542.39.00.01 | XSON-8 | ||||||||||||||
|
74AVC1T1004DP
Nexperia
|
$0.7924 | Yes | Active | 1.2 V | 15.7 ns | 15.7 ns | 1 | YES | TSSOP | 3-STATE | AVC | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 4 | 50 µA | 900 ps | 3.6 V | 800 mV | R-PDSO-G10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | compliant | 8542.39.00.01 | TSSOP-10 | ||||||||||||
|
2305MI-1LF
Integrated Device Technology Inc
|
$0.7948 | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | CMOS | 133 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | DCG8 | EAR99 | |||||||
|
2305B-1DCGI
Integrated Device Technology Inc
|
$0.7955 | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 8 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | SOIC | SOIC-8 | 8 | DCG8 | EAR99 | ||||||||
|
CDCS503PW
Texas Instruments
|
$0.7965 | Yes | Yes | Active | 3.3 V | 1 | YES | TSSOP | 3-STATE | 503 | PLL BASED CLOCK DRIVER | 108 MHz | STANDARD | 12 mA | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | TSSOP, | 8 | EAR99 | Texas Instruments | |||||||||
|
49FCT3805SOG8
Integrated Device Technology Inc
|
$0.7975 | Yes | Yes | Transferred | 3.3 V | 5.8 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 500 ps | 3.6 V | 3 V | R-PDSO-G20 | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | SOIC | GREEN, SOIC-20 | 20 | PSG20 | EAR99 | |||||||||||||||
|
49FCT3805ASOG8
Integrated Device Technology Inc
|
$0.7975 | Yes | Yes | Transferred | 3.3 V | 5 ns | 5 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 500 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5184 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | SOIC | SOIC-20 | 20 | PSG20 | EAR99 |